Household Water Pump

Renesas’ reference design system provides low power consumption and low noise for a water pump

Image of Renesas' Household Water PumpRenesas’ household water pump reference design includes microcontrollers (MCUs), photocouplers, comparators, and gate drivers. Comparators compare and amplify signal data from water-level sensors. The RL78/G13 is a 16-bit MCU that is ideal for system control and controlling an LCD. Photocouplers and gate drivers prevent high voltages from affecting the system. They receive the signal and provide high efficiency for motor driving control.

Features
  • System provides low power consumption and low noise for a water pump
  • Renesas’ photocoupler and gate driver combined with an inverter provide high efficiency
  • System features solutions that are compact, provide high efficiency, and are environment friendly
  • RL78/G13 MCUs
    • Standard functions MCU
    • Low power
    • Abundant lineup for general purpose applications
  • ISL8117 PWM controller
    • Synchronous step-down DC/DC controller
    • 60 V synchronous step-down PWM
    • Wide VIN and VOUT range
  • ISL80410 LDO
    • High-voltage adjustable VOUT LDO
    • Low quiescent current
    • 40 V/150 mA output
  • HIP4086 MOSFET drivers
    • 80 V, 500 mA, three-phase MOSFET driver
    • Three-phase N-channel MOSFET drivers targeted or PWM control

RL78/G13 MCUs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 16BIT 16KB FLASH 24HWQFNR5F1007AANA#U0IC MCU 16BIT 16KB FLASH 24HWQFNמיידית - 0See Page for Pricingהצגת הפרטים
IC MCU 16BIT 32KB FLASH 24HWQFNR5F1007CANA#U0IC MCU 16BIT 32KB FLASH 24HWQFNמיידית - 0See Page for Pricingהצגת הפרטים
IC MCU 16BIT 64KB FLASH 24HWQFNR5F1007EANA#U0IC MCU 16BIT 64KB FLASH 24HWQFNמיידית - 0See Page for Pricingהצגת הפרטים

ISL80410 LDO

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG LINEAR POS ADJ 8-SOIC-EPISL80410IBEZ-T7AIC REG LINEAR POS ADJ 8-SOIC-EPמיידית - 19800$8.56הצגת הפרטים

HIP4086 MOSFET Drivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC HALF BRIDGE DRIVER 24SOICHIP4086AABZIC HALF BRIDGE DRIVER 24SOICמיידית - 1282See Page for Pricingהצגת הפרטים
IC HALF BRIDGE DRIVER 24SOICHIP4086ABZIC HALF BRIDGE DRIVER 24SOICמיידית - 9960$30.24הצגת הפרטים
IC HALF BRIDGE DRIVER 24SOICHIP4086ABZTIC HALF BRIDGE DRIVER 24SOICמיידית - 1598
Factory Stock - 264000
$30.24הצגת הפרטים
IC HALF BRIDGE DRIVER 24DIPHIP4086APZIC HALF BRIDGE DRIVER 24DIPמיידית - 0See Page for Pricingהצגת הפרטים
2020-05-15 תאריך הפרסום