IPS2550 Inductive Position Sensors

Renesas offers a high-speed inductive position sensor for automotive motor commutation

Image of Renesas' IPS2550 Inductive Position Sensors The IPS2550 from Renesas is an AEC-Q100 Grade 0 automotive-qualified inductive position sensor IC capable of providing the absolute rotor position as sine and cosine. This IC uses the physical principle of eddy currents to detect the position of a simple metallic target moving above a set of coils consisting of one transmitter and two receivers. The output interface can be configured as single-ended for higher system cost-effectiveness or differential to better reject common-mode disturbers. The IPS2550 can be used for high-speed motor commutation up to 600,000 rpm electrical in the most challenging automotive functional safety-critical applications. Stray field immunity, lower weight and smaller size, and a substantial BOM optimization make the IPS2550 the key element of the Resolver 4.0, a disruptive solution.

Features
  • Interface: sin/cos single-ended or differential
  • AECQ-100 Grade 0 automotive qualified
  • ISO26262 supporting up to ASIL-D requirements
  • Temperature range: -40°C to +160°C ambient
  • Voltage supply: 3.3 V ±10% or 5.0 V ±10%
  • Rotational speed: up to 600,000 rpm (electrical)
  • Propagation delay: programmable; <5 µs
  • Gain mismatch and offset compensation possible
  • Built-in AGC compensates for air-gap variations
Applications
  • HV traction motors for xEV
  • 48 V auxiliary or starter generator (xSG) for hybrid EVs
  • Electric power steering (EPS)
  • Park lock actuators
  • Pumps
  • Robots and cobots (collaborative robots)

IPS2550 Inductive Position Sensors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
AUTOMOTIVE-QUALIFIED HIGH-SPEEDIPS2550DE1RAUTOMOTIVE-QUALIFIED HIGH-SPEEDמיידית - 3665$23.81הצגת הפרטים
IPS2550 STARTER KITIPS2550STKITIPS2550 STARTER KITמיידית - 20$642.29הצגת הפרטים
2023-06-19 תאריך הפרסום