Large Memory S3A1 Series MCUs

The S3A1 series are a subset of enhanced large-memory Renesas Synergy™ microcontrollers

Image of Renesas' Large Memory S3A1 Series MCUs Renesas' S3A1 MCU group of products provide up to 1 MB code Flash, 192 K SRAM with segment LCD controllers, capacitive touch unit, and a host of analog and security features to realize a variety of embedded systems and IoT designs. The S3A1 MCUs are feature, pin, and IP compatible with other Synergy MCU groups offering unparalleled scalability, and code reuse to accelerate hardware and software development. The S3A1 MCUs are available in many different memory densities and package/pin footprints. Renesas has achieved a revolutionary new level of abstraction in the design process, enabling the designer to start development at the application programming interface (API), thus reducing time to market, lowering total cost of ownership, and removing barriers to entry. Beneath that API layer sits a massive software platform which represents more than 200 man years of development work and over a million lines of code. And Renesas is prepared to support, qualify, and maintain the complete platform as a product, to their usual high standards of quality and reliability.

Getting started with the new S3A1 MCU group and SSP v1.4.0 is easy and inexpensive. The TB-S3A1 kit featuring 48 MHz Arm® Cortex®-M4 based MCU and pin headers can be utilized to connect to MCU pins and access various peripherals. The board features Pmod™ connectors to allow connection to a vast ecosystem of add-ons, and J-Link® on board for programming and debugging.

Benefits
  • Synergy is the ideal solution for customers looking to deploy advanced embedded applications
    • Graphics
    • HMI
    • Capacitive touch
    • Connectivity
    • Security
  • The Synergy platform shortens the time to market for customers
  • The SSP v1.4.0 features USBX enhancements, multiple server certificates, cryptographic support for ECC, RSA, AES and key wrapping, and Quectel LTE CATM1 cellular support, among several others
Applications
  • Deployed, networked IoT devices that monitor and/or control surrounding environment and mechanisms
  • HMI applications, embedded GUI, touch interfaces, and DALI lighting
  • Home automation, industrial automation, building automation, appliances, energy management systems, healthcare, and medical equipment

S3A1 Eval Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TB-S3A1 R7FS3A17 EVAL BRDRTK7TBS3A1S00001BUTB-S3A1 R7FS3A17 EVAL BRDמיידית - 0See Page for Pricingהצגת הפרטים

S3A1 Series MCUs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 1MB FLASH 64HWQFNR7FS3A17C3A01CNB#AC0IC MCU 32BIT 1MB FLASH 64HWQFNמיידית - 0$29.21הצגת הפרטים
IC MCU 32BIT 1MB FLASH 144LFQFPR7FS3A17C3A01CFB#AA0IC MCU 32BIT 1MB FLASH 144LFQFPמיידית - 338$60.83הצגת הפרטים
IC MCU 32BIT 1MB FLASH 100TFLGAR7FS3A17C2A01CLJ#AC0IC MCU 32BIT 1MB FLASH 100TFLGAמיידית - 416$44.43הצגת הפרטים
IC MCU 32BIT 1MB FLASH 145TFLGAR7FS3A17C2A01CLK#AC0IC MCU 32BIT 1MB FLASH 145TFLGAמיידית - 336$47.58הצגת הפרטים
2018-03-30 תאריך הפרסום