PTX130R High-Performance NFC Reader
The Renesas NFC reader supports Soft POS and Apple VAS/ECP functionalities and is able to seamlessly switch between them
The Renesas PTX130R NFC reader IC featuring native support for the Android™ OS operating environment provides an ideal way to add NFC communication capability to embedded computing systems built around a touchscreen display. In parallel to traditional NFC Forum or point-of-sale (POS) operations, the PTX130R Android SW stack (based on NCI 2.x) also supports the Soft POS (POS terminals without secure MCU) and Apple VAS/ECP functionalities (extension module) with the capability to seamlessly switch between them.
The PTX130R features a very high RF output power of up to 2 W at the antenna, providing robust interoperability and enabling OEMs to achieve compliance with the strict requirements of the EMVCo standard for POS or Soft POS applications, even when operating via an NFC antenna that is placed close to or behind a noisy display.
- NCI-compatible NFC controller with SW SDK (AIS) integrated into the latest Android OS
- AIS SDK with fully integrated EMVCo PCD protocol into Android HAL for Soft POS application
- Seamless switching between EMVCo (Soft POS) and NFC Forum operation
- High RF performance: 2 W output power directly on the antenna and -80 dBc of receiver sensitivity
- Single solution for multiple applications with the support of Android, Linux, RTOS, and bare metal OS
- Faster standards and regulatory compliances, as well as easier manufacturing for a shorter time-to-market
- Soft POS
- Smart/MPOS
- Industrial PDAs
- Android-based IoT devices
- VAS/ECP readers
PTX130R High-Performance NFC Reader
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTX130RDQ56D13 | NFC READER 2W OUTPUT POWER, FOR | מיידית - 26 | $23.71 | הצגת הפרטים |