RA4M2 100 MHz Arm® Cortex®-M33 TrustZone®

Renesas' RA4M2 MCUs have high integration with lowest active power consumption

Image of Renesas' RA4M2 100 MHz Arm® Cortex®-M33 TrustZone®  The Renesas RA4M2 group of 32-bit microcontrollers (MCUs) uses the high-performance Arm Cortex-M33 core with TrustZone. In concert with the secure crypto engine, it offers secure element functionality. The RA4M2 is built on a highly efficient 40 nm process. It is supported by an open and flexible ecosystem concept, the Flexible Software Package (FSP), built on FreeRTOS and is expandable to use other RTOSes and middleware. The RA4M2 is suitable for IoT applications requiring vast communication options, future proof security, large embedded RAM, and low active power consumption down to 81 µA/MHz running the CoreMark® algorithm from Flash.

Features
  • 100 MHz Arm Cortex-M33 with TrustZone
  • Secure element functionality
  • 256 kB to 512 kB Flash memory and 64 kB SRAM with parity and 64 kB SRAM with ECC
  • 8 kB data Flash to store data as in EEPROM
  • 1 kB stand-by SRAM
  • Scalable from 48-pin to 100-pin packages
  • Capacitive touch sensing unit (CTSU)
  • USB 2.0 Full Speed
  • CAN 2.0B
  • Quad SPI
  • SCI (UART, Simple SPI, Simple I2C)
  • SPI/I2C multi-master interface
  • SDHI and MMC
Applications
  • Enhanced security (fire detection, burglar detection, panel control)
  • Metering (electricity, automated meter reading)
  • Industry (robotics, door openers, sewing machines, vending machines, UPS)
  • HVAC (heating, air conditioning, boiler control)
  • General purpose

RA4M2 Arm® Cortex®-M33 TrustZone®

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 512KB 100LFQFPR7FA4M2AD3CFP#AA0IC MCU 32BIT 512KB 100LFQFPמיידית - 81$20.05הצגת הפרטים
IC MCU 32BIT 512KB 48LFQFPR7FA4M2AD3CFL#AA0IC MCU 32BIT 512KB 48LFQFPמיידית - 0$17.48הצגת הפרטים
IC MCU 32BIT 512KB 64LFQFPR7FA4M2AD3CFM#AA0IC MCU 32BIT 512KB 64LFQFPמיידית - 0$18.51הצגת הפרטים
2021-03-05 תאריך הפרסום