RA4M3 100 MHz Arm® Cortex®-M33 TrustZone®
Renesas' RA4M3 MCUs offer high integration with rich connectivity options
The Renesas RA4M3 group of 32-bit microcontrollers (MCUs) uses the high-performance Arm Cortex-M33 core with TrustZone. In concert with the secure crypto engine, it offers secure element functionality. The RA4M3 is built on a highly efficient 40 nm process. It is supported by an open and flexible ecosystem concept, the Flexible Software Package (FSP) built on FreeRTOS, and is expandable to use other RTOSes and middleware. The RA4M3 is suitable for IoT applications requiring vast communication options, future proof security, large embedded RAM, and low active power consumption down to 119 µA/MHz running the CoreMark® algorithm from Flash.
- 100 MHz Arm Cortex-M33 with TrustZone
- Secure element functionality
- 512 kB to 1 MB Flash memory and 64 kB SRAM with parity and 64 kB SRAM with ECC
- 8 kB data Flash to store data as in EEPROM
- 1 kB stand-by SRAM
- Scalable from 64-pin to 144-pin packages
- Capacitive touch sensing unit (CTSU)
- USB 2.0 Full Speed
- CAN 2.0B
- Quad SPI
- SCI (UART, Simple SPI, Simple I2C)
- SPI/I2C multi-master interface
- SDHI and MMC
- Enhanced security (fire detection, burglar detection, panel control)
- Metering (electricity, automated meter reading)
- Industry (robotics, door openers, sewing machines, vending machines, UPS)
- HVAC (heating, air conditioning, boiler control)
- General purpose
Eval Board
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK7EKA4M3S00001BE | EK-RA4M3 R7FA4M3 EVAL BRD | מיידית - 8 | $229.06 | הצגת הפרטים |
RA4M3 100 MHz Arm® Cortex®-M33 TrustZone®
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | R7FA4M3AF3CFB#AA0 | MCU RA4 ARM CM33 100MHZ 1MB/256K | מיידית - 640 | $28.02 | הצגת הפרטים |
![]() | ![]() | R7FA4M3AF3CFP#AA0 | MCU RA4 ARM CM33 100MHZ 1MB/256K | מיידית - 420 | $25.25 | הצגת הפרטים |
![]() | ![]() | R7FA4M3AF3CFM#AA0 | MCU RA4 ARM CM33 100MHZ 1MB/256K | מיידית - 3 | $22.99 | הצגת הפרטים |