RAA223011/12/21 700 V AC/DC Buck Regulator Family
Renesas' 700 V buck regulators deliver up to 8 W from the AC line with high efficiency and no audible noise
Renesas' non-isolated AC/DC buck converter family are a series of universal input AC/DC switching buck regulators featuring a 700 V integrated MOSFET capable of delivering up to 8 W output power with an output voltage as low as 3.3 V and variable package options. It features a unique constant off-time control method that helps achieve ultra-low standby power, negligible EMI, and no audible noise. This product family also supports secondary-side feedback isolated flyback topology.
The RAA2230xx devices deliver superior power consumption, noise and EMI suppression, and reduced overall system cost. They are ideal for a wide range of applications, including home appliances, sensing systems such as smoke alarms and gas sensors, white goods, power meters, and industrial controls.
The motor control development tool RAJ306010 RSSK includes a development board and motor plus reference firmware and sample code.
- Support for both non-isolated buck and isolated flyback topologies, allowing customers to develop multiple types of AC input power supplies
- Ultra-low standby power consumption: energy-efficient for customer designs
- Unique constant off-time control mode: simple EMI design, no audible noise
- Can provide 5 V or 3.3 V output directly; no need to include secondary LDO
- Available in TSOT23-5, SOIC-8, and SOIC-7 package options: pin-to-pin compatibility for easy upgrade and replacement
- Smoke alarms, gas sensors, and other home sensing devices
- Coffee makers, rice cookers, and other small home appliances
- Refrigerator, washer, air conditioner, and other white goods
- Power meters
- Industrial motors and adapters
- Cooling fans
RAA223011/12/21 700 V AC/DC Buck Regulator Family
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAA2230114GSP#MA0 | IC OFFLINE SWITCH BUCK 8SOIC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | RAA2230114GSP#AA0 | IC OFFLINE SWITCH BUCK 8SOIC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | RAA2230114GSP#HA0 | IC OFFLINE SWITCH BUCK 8SOIC | מיידית - 1862 | $3.87 | הצגת הפרטים |
![]() | ![]() | RAA2230114GSP#AA1 | IC OFFLINE SWITCH BUCK 8SOIC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | RAA2230114GSP#HA1 | IC OFFLINE SWITCH BUCK 8SOIC | מיידית - 3342 | $4.39 | הצגת הפרטים |
![]() | ![]() | RAA2230114GP3#JA0 | IC OFFLINE SWITCH BUCK TSOT23-5 | מיידית - 0 | $4.39 | הצגת הפרטים |
![]() | ![]() | RAA2230124GSP#AA0 | IC OFFLINE SWITCH BUCK 8SOIC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | RAA2230124GSP#HA0 | IC OFFLINE SWITCH BUCK 8SOIC | מיידית - 4027 Factory Stock - 235000 | $4.20 | הצגת הפרטים |
![]() | ![]() | RAA2230214GSP#AA1 | IC OFFLINE SWITCH BUCK 7SOIC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | RAA2230214GSP#HA1 | IC OFFLINE SWITCH BUCK 7SOIC | מיידית - 2283 | $6.36 | הצגת הפרטים |
Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | RTKA223011DR0030BU | EVAL BOARD FOR RAA223011 | מיידית - 5 | $263.17 | הצגת הפרטים | |
![]() | ![]() | RTKA223011DR0040BU | EVAL BOARD FOR RAA223011 | מיידית - 1 Factory Stock - 3 | $263.17 | הצגת הפרטים |