RX140 32-Bit Ultra-Low-Power MCUs
Renesas’ RXv2 MCUs with advanced touch key and security features are ideal for home appliances and industrial applications
Renesas’ RX140 microcontrollers in the RX100 series combine the highest processing performance and a low supply current. This makes them suitable for a wide range of home appliances, industrial, and building automation applications. The RX140 with an RXv2 core achieves a 48 MHz maximum operating frequency, with about twice the performance of the previous RX130 operating at 32 MHz.
The power consumption is reduced by more than 30% compared to the RX130 with 56 µA/MHz during CPU operation and 0.25 µA in standby mode. A low power mode (snooze mode) also enables an additional low power consumption mode for applications that require intermittent operation.
The capacitive touch sensor is equipped with third-generation touch IP that dramatically improves noise immunity and increases water resistance for use in a broader range of applications than ever before, including environments where noise or wet surroundings affect accuracy. Peripheral functions have also been expanded, including CAN functionality that enables real-time communication, an AES encryption accelerator to reduce security threats such as data eavesdropping and tampering, and a true random number generator.
- CPU: 48 MHz RXv2 core with FPU/DSP instructions
- Power supply voltage: 1.8 V to 5.5 V
- 256 KB code Flash, 8 KB data Flash, 64 KB SRAM
- 12-bit ADC, 8-bit DAC, comparator, and temperature sensor
- Human-machine interface (HMI): Capacitive touch sensing unit (CTSU2), SCI (UART, simple SPI/I²C), SPI, I²C, and CAN
- AES-128/256, TRNG security features
- 32-pin/48-pin/64-pin/80-pin LFQFP, 64-pin LQFP, and 32-pin/48-pin HWQFN
- General purpose
- Home appliances
- Washers/dryers
- Dishwashers
- Refrigerators
- Cooking ranges
- Water heaters
- Industrial automation and building automation
- HVAC
- Smoke detectors
- Thermostats
- Alarm systems
- Lighting
RX140 32-Bit Ultra-Low-Power MCUs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | R5F51403ADFL#30 | IC MCU 32BIT 64KB FLASH 48LQFP | מיידית - 2328 | $8.16 | הצגת הפרטים |
![]() | ![]() | R5F51403ADFM#30 | IC MCU 32BIT 64KB FLASH 64LQFP | מיידית - 924 | $8.75 | הצגת הפרטים |
![]() | ![]() | R5F51403ADFL#10 | IC MCU 32BIT 64KB FLASH 48LQFP | מיידית - 1788 | $7.85 | הצגת הפרטים |
![]() | ![]() | R5F51403ADFK#10 | IC MCU 32BIT 64KB FLASH 64LQFP | מיידית - 0 | $4.63 | הצגת הפרטים |
![]() | ![]() | R5F51403ADFJ#10 | IC MCU 32BIT 64KB FLASH 32LQFP | מיידית - 993 | $7.27 | הצגת הפרטים |
![]() | ![]() | R5F51403ADFM#10 | IC MCU 32BIT 64KB FLASH 64LQFP | מיידית - 0 | $4.95 | הצגת הפרטים |