RX14T 48 MHz Entry-Level 32-bit Microcontroller

Renesas microcontrollers consolidate essential motor control functions into a single chip, helping to reduce PCB size, lower component count, and optimize BOMs

Image of Renesas RX14T 48 MHz Entry-Level 32-bit MicrocontrollerThe Renesas RX14T is an entry-level motor control microcontroller (MCU) featuring a 48 MHz RXv2 core that delivers an excellent balance of performance, functionality, and cost. Designed for home appliances and industrial equipment, the RX14T provides robust 5 V operation with outstanding noise immunity, making it highly reliable in electrically noisy environments. With integrated inverter control timers, a high-speed on-chip oscillator (HOCO), two units of 12-bit analog-to-digital converters (ADCs), a single-ended programmable gain amplifier (PGA), and a comparator (CMP), the RX14T consolidates essential motor control functions into a single chip. This integration helps reduce PCB size, lower component count, and optimize BOMs. High compatibility with RX13T and RX23T enables seamless reuse of existing software and hardware resources, supporting smooth migration to next-generation designs.

Features
  • 48 MHz RXv2 core (5.05 CoreMark/MHz), single-precision FPU
  • Wide operating voltage range: 2.7 V to 5.5 V
  • Trigonometric function unit (sin, cos, arctan, and hypot) to speed up FOC control
  • Operating temperature range: -40°C to +105°C/+125°C
  • Memory
    • 128 KB ROM
    • 12 KB RAM
    • 4 KB data Flash
  • ±1.0% accuracy high-speed on-chip oscillator
  • Pin and peripheral compatibility with RX13T and RX23T
  • Package lineup from 24 pins to 64 pins, including ultra-small 24-pin HWQFN (4 mm x 4 mm)
  • Up to 60 general-purpose I/O ports
  • Various communication interfaces (SCI, IIC, and others)
  • 16-bit PWM timer 9 ch. (including three-phase complementary PWM)
  • 16-bit timer 2 ch., 8-bit timer 4 ch.
  • 12-bit ADC (0.5 μs) x 2 units, 8-bit DAC x 2 units, and temperature sensor
  • Comparator x 3 ch., single-ended PGA x 3 ch.
  • Flash memory protection
Applications
  • Home appliances
  • AC indoor units
  • Refrigerators
  • Dishwashers
  • IH cookers
  • Building automation
  • Water pumps
  • Fan control
  • Small motors
  • Power tools
  • Cleaners
  • Circulators

ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
MCU RX14T 32PINLQFPRXV2 48MHZ RO
R5F514T5AMFJ#70MCU RX14T 32PINLQFPRXV2 48MHZ ROמיידית - 0$7.70הצגת הפרטים
מוצרים חדשים
MCU RX14T 48PINLFQFPRXV2 48MHZ R
R5F514T5AMFL#70MCU RX14T 48PINLFQFPRXV2 48MHZ Rמיידית - 0$8.21הצגת הפרטים
מוצרים חדשים
MCU RX14T 64PINLFQFPRXV2 48MHZ R
R5F514T5AMFM#70MCU RX14T 64PINLFQFPRXV2 48MHZ Rמיידית - 0$8.83הצגת הפרטים

Eval Board

מק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RTK5FP14T0S00001BEFAST PROTOTYPING BOARD FOR RX14Tמיידית - 50$42.76הצגת הפרטים
2026-04-07 תאריך הפרסום