RX651 MCU Family
Renesas’ expansion adds four 64-pin MCUs to mainstream RX651 MCUs that use the RXv2 Core CPU
Renesas’ RX651 64-pin MCUs enable security and Flash functionality for industrial applications. Each MCU’s trusted secure IP (TSIP) and Flash area protection provides root-of-trust (RoT) device operation. The dual-bank Flash features of BGO and swap make the Flash firmware update easier through secure network communication. The 64-pin package reduces PCB footprint area for IoT edge applications.
The rapid growth of the Internet of Things (IoT) and Industry 4.0 (IIoT) has increased the need for microcontrollers supporting all different aspects of security like confidentiality, integrity, and availability. A good example is a secure network connectivity device in manufacturing environments. Network connectivity makes it possible to monitor the operating state of machinery from both inside and outside the factory, to exchange data and make changes to production instructions, and to reprogram the MCU’s memory to update equipment settings. System manufacturers also need the capability to safely reprogram firmware or data in the MCU’s on-chip Flash memory to update machine control functions in a timely manner. Moreover, the availability of the network connection device becomes an essential parameter, as a unit malfunction due to external cyber-attacks may shut down the whole production line.
Features
- 4.5 mm TFBGA package reduces footprint by 90% compared to the 100-pin LFQFP package and by 60% compared to the 100-pin TFLGA package so it fits on a small-size PCBs
- 64-pin LQFP package for cost-sensitive PCB designs
- The 64-pin devices have high performance of 120 MHz, 2 MB Flash, 640 KB SRAM, and trusted secure IP, making them an excellent fit for IoT edge device applications
- Protect encryption key with TSIP
- Integration of encryption hardware accelerators like RSA, AES, 3DES, SHA, and TRNG as part of TSIP
- Protects boot code with area protection of Flash
RX651 MCU Family
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK5RX65N0C00000BR | RX65N EVAL BRD | מיידית - 36 | $98.01 | הצגת הפרטים |
![]() | ![]() | R5F5651EDDFM#30 | IC MCU 32BIT 2MB FLASH 64LQFP | מיידית - 164 | $32.22 | הצגת הפרטים |
![]() | ![]() | R5F56519BDFM#30 | IC MCU 32BIT 1MB FLASH 64LQFP | מיידית - 320 | $25.59 | הצגת הפרטים |
![]() | ![]() | R5F5651EDDBP#20 | IC MCU 32BIT 2MB FLASH 64TFBGA | מיידית - 903 | $33.15 | הצגת הפרטים |
![]() | ![]() | R5F56519BDBP#20 | IC MCU 32BIT 1MB FLASH 64TFBGA | מיידית - 490 | $26.44 | הצגת הפרטים |
Cloud Kits
| תמונה | מק"ט יצרן | תיאור | תכולה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RTK5RX65N0S01000BE | RX65N CLOUD KIT (FOR US) | לוח(ות) | מיידית - 28 | $217.95 | הצגת הפרטים |
![]() | ![]() | RTK5RX65N0S00000BE | RX65N CLOUD KIT FOR WORLD OTHER | לוח(ות) | מיידית - 0 | See Page for Pricing | הצגת הפרטים |