RZ/T2L Arm® Cortex®-R52 MPU
Renesas' high-performance MPU is designed for real-time control with EtherCAT
Renesas' RZ/T2L is a high-performance MPU that realizes high-speed processing, high precision control and multi-function required for industrial equipment such as AC servos and controllers. RZ/T2L has an Arm Cortex-R52 for real-time control and a large tightly coupled memory (576 KB) directly connected to the CPU to realize high-performance real-time processing. RZ/T2L has the necessary functions such as EtherCAT secondary controller, large RAM with ECC, ΔΣ interface, multi-protocol encoder interface, etc., required for industrial equipment, especially motor control equipment. It is smaller than competitors' products and offers lower power consumption than RZ/T2M. In addition, with the seamless architecture of the RZ/T2M, the internal bus structure is also optimized for real-time control and realizes high-precision real-time control. Flexible software platform (FSP) and other development environments have compatibility among the development environment of Renesas' MPU/MCU products. It enables the customers using Renesas' products to utilize their software assets for model development.
- High-performance for real-time control
- 800 MHz high-performance real-time CPU, tightly-coupled memory (TCM) with ECC
- Optimized hardware configuration for real-time control
- Rich peripheral functions such as ΔΣI/F, A/D, PWM timer, and xSPI
- Seamless architecture with RZ/T2M
- Scalable and compatible S/W platform with other Renesas MPU/MCU
- Meets IA market requirements
- Integrated EtherCAT secondary controller
- ECC support for all internal RAM
- Functional safety support
- AC servos
- Industrial motors
- Inverters
- Motion controllers
RZ/T2L Arm® Cortex®-R52 MPU
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | R9A07G074M04GBG#AC0 | RZ/T2L MPU BGA196 ETHERCAT NON-S | מיידית - 0 | $76.54 | הצגת הפרטים |