RZ/V2N MPU Mid-Range AI MPU
The Renesas RZ/V2N MPU mid-range AI MPU combines low power consumption and high AI inference performance
The RZ/V2N is a member of the AI-MPU RZ/V series, which uses the Renesas DRP-AI proprietary low-power AI accelerator.
RZ/V2N combines low power consumption and high AI inference performance. With four Arm® Cortex®-A55 CPU cores and two camera inputs via MIPI connection, RZ/V2N is ideal for a variety of Edge AI applications.
- MPU
- DRP-AI3: 10 TOPS/W high-efficiency AI accelerator (4 TOPS at dense, 15 TOPS at sparse)
- 4 x Cortex-A55 (1.8 GHz), 1 x Cortex-M33 (200 MHz)
- Camera input: MIPI-CSI2 4 lane x 2 ch, camera ISP (option)
- H.264/265 hardware codec
- LPDDR4/4X w/ECC 32-bit x 1 (12.8 GB/s x 1)
- Rich interface: Gb Ethernet x 2 ch, PCIe® Gen3 2Lx1
- RTK0EF0168B00000BJ expansion board
- Dimension: 153 mm x 100 mm
- HDMI Tx x 1 ch, Pmod x 4 ch
- Audio auxiliary input x 1 ch
- Audio microphone input x 1 ch
- Audio headphone output x 1 ch
- RTK0EF0186C02000BJ evaluation board
- Dimension: 153 mm x 100 mm
- Processor: RZ/V2N
- PMIC: RAA215300A2GNP#HA2
- Clock generator: 5L35023B
- Main memory: LPDDR4X (8 GB) x 1
- xSPI Flash memory: 64 MB
- External memory: microSD slot x 1
- Exclusive choice microSD slot x 1 or eMMC (64 GB) x 1
- High-speed interface
- Gigabit Ethernet x 2 ports
- USB3.2 Gen2 x 1 ch (host only)
- USB2.0 x 1 ch (OTG x 1 ch)
- PCIe Gen3 x 1 ch (2 lanes max)
- MIPI CSI-2 camera interface x 2 ch
- MIPI-DSI display interface x 1 ch
RZ/V2N MPU Mid-Range AI MPU
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | R9A09G056N44GBG#BC0 | RZ/V2N CA55 QUAD ISP&GPU NON-SEC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | R9A09G056N44GBG#AC0 | RZ/V2N CA55 QUAD ISP&GPU NON-SEC | מיידית - 243 | $200.05 | הצגת הפרטים |