Simple Network Management Protocol Card Solution

The simple network management protocol card solution from Renesas is used to connect a UPS device with a serial port interface to the Ethernet

Image of Renesas' Simple Network Management Protocol Card SolutionRenesas' uninterruptible power supply (UPS) is mainly used to provide uninterruptible power for equipment that requires high power stability. It is an important infrastructure in network systems. The simple network management protocol (SNMP) card solution is used to connect a UPS device with a serial port interface to the Ethernet. It connects the network and continuously collects the operation status data of the UPS. The UPS can alert the UPS fault via the SNMP. The S5D9 microcontroller (MCU) supports Ethernet, USB high-speed, quad SPI, security, and safety features. The ISL6115A is a fully-featured power distribution controller for +12 V applications. This solution also features an integrated buck regulator and RS-232 transmitters/receivers.

Benefits

  • The S5D9 MCU features an Arm® Cortex®-M4F core, runs on a 120 MHz built-in Ethernet, USB, and TFT-LCDC with qualified SSP (synergy software package)
  • High-performance buck regulator, ultra-precision oscillator, and two-channel ±15 kV ESD-protected RS-232 transmitters/receivers
2021-02-17 תאריך הפרסום