Smart Lighting Controls with RGB Light Sensors

Renesas’ technology provides functionalities to improve the quality of life and enable technological advancements

Image of Renesas’ Winning Combination - Smart Lighting Controls with RGB Light SensorsRenesas’ winning combination brings MCUs for lighting control systems together with some key technologies such as capacitive touch, light sensors, and power solutions for technologies that improve quality of life for the end-user.

Lighting control is increasingly becoming a high growth market. This technology provides functionalities to improve the quality of life and enable technological advancements in critical areas. These areas include personalized healthcare, emergency response, traffic management, smart manufacturing, defense, home security, and smart energy distribution and utilization. Voice recognition is also becoming a more integral part of lighting control, not only for in-home use but also for industrial and medical applications as well.

Features
  • RX130 provides cap-touch for touch control
  • ISL29125 is an RGB light sensor for light control systems
  • Low-cost and high-performance voice recognition module
  • RX130 MCUs (R5F5130xxxxx)
    • 32 MHz, 32-bit MCU
    • 50 DMIPS
    • Up to 512 KB Flash memory
    • Up to 36 pins capacitive touch sensing unit
    • Up to 6 comm channels
    • 12-bit A/D, D/A
    • RTC
    • IEC60730 compliance
  • ISL29125 light sensors
    • RGB light sensor
    • IR blocking filter
    • Small package
  • ISL85413 buck regulators
    • 300 mA/40 V DC/DC
    • Synchronous buck regulator
    • Wide input voltage: 3 V to 40 V
    • Wide output voltage: 0.6 V to 34 V
Applications
  • Personalized healthcare
  • Emergency response
  • Traffic management
  • Smart manufacturing
  • Defense
  • Home security
  • Smart energy distribution and utilization

R5F5130 MCUs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 64KB FLASH 48LFQFPR5F51303ADFL#30IC MCU 32BIT 64KB FLASH 48LFQFPמיידית - 215$10.91הצגת הפרטים
IC MCU 32BIT 128KB FLSH 100LFQFPR5F51305BDFP#30IC MCU 32BIT 128KB FLSH 100LFQFPמיידית - 607$14.09הצגת הפרטים
IC MCU 32BIT 256KB FLASH 64LQFPR5F51306BDFK#30IC MCU 32BIT 256KB FLASH 64LQFPמיידית - 720$15.02הצגת הפרטים
IC MCU 32BIT 256KB FLASH 48LFQFPR5F51306BDFL#30IC MCU 32BIT 256KB FLASH 48LFQFPמיידית - 904$14.40הצגת הפרטים
IC MCU 32BIT 256KB FLASH 64LFQFPR5F51306BDFM#30IC MCU 32BIT 256KB FLASH 64LFQFPמיידית - 37$15.02הצגת הפרטים
IC MCU 32BIT 256KB FLASH 80LFQFPR5F51306BDFN#30IC MCU 32BIT 256KB FLASH 80LFQFPמיידית - 469$15.60הצגת הפרטים
IC MCU 32BIT 256KB FLSH 100LFQFPR5F51306BDFP#30IC MCU 32BIT 256KB FLSH 100LFQFPמיידית - 465$16.39הצגת הפרטים
IC MCU 32BIT 512KB FLASH 48LFQFPR5F51308ADFL#30IC MCU 32BIT 512KB FLASH 48LFQFPמיידית - 490$18.23הצגת הפרטים
IC MCU 32BIT 512KB FLSH 100LFQFPR5F51308ADFP#30IC MCU 32BIT 512KB FLSH 100LFQFPמיידית - 446$20.18הצגת הפרטים

ISL29125 Light Sensors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COLOR SENSOR I2C 16-B 6-WFDFNISL29125IROZ-T7COLOR SENSOR I2C 16-B 6-WFDFNמיידית - 0$4.80הצגת הפרטים

ISL85413 Buck Regulators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK ADJ 300MA 8TDFNISL85413FRTZ-T7AIC REG BUCK ADJ 300MA 8TDFNמיידית - 0$4.98הצגת הפרטים
IC REG BUCK ADJ 300MA 8TDFNISL85413FRTZIC REG BUCK ADJ 300MA 8TDFNמיידית - 2105$9.10הצגת הפרטים
IC REG BUCK ADJ 300MA 8TDFNISL85413FRTZ-TIC REG BUCK ADJ 300MA 8TDFNמיידית - 0$3.42הצגת הפרטים
2020-04-24 תאריך הפרסום