Thermostat with Color Touchscreen and Cloud Connection

Renesas’ Synergy S5D9 MCU supports cloud connectivity as well as LCD control

Image of Renesas/IDT's Thermostat with Color Touchscreen and Cloud ConnectionIn home appliances, the thermostat is used for central control. Traditional mechanical thermostats are being replaced by the segment-LCD screen-controlled versions and Renesas’ Synergy S5D9 MCU supports cloud connectivity as well as LCD control. This thermostat design enables users to connect to the cloud and increase to a larger size color screen for ease-of-use and a better human-machine interface (HMI). The RX231 MCU voice recognition reference design enables customers to quickly evaluate and implement voice control. The ISL32704E supports a fully isolated ESD RS-485 interface which adds robustness in the electronically noisy environment that exists in modern homes. The HS300x provides high accuracy and excellent stability for measuring humidity and temperature.

Features
  • Voice recognition reference design
  • High-performance Arm® Cortex® MCU S5D9 with built-in TFT-LCDC capacitive touch with qualified SSP
  • Easy cloud connection
  • Fully isolated robust RS-485 interface

MCUs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 512KB FLSH 100LFQFPR5F52318ADFP#30IC MCU 32BIT 512KB FLSH 100LFQFPמיידית - 191$22.88הצגת הפרטים
IC MCU 32BIT 512KB FLASH 64LFQFPR5F52318ADFM#30IC MCU 32BIT 512KB FLASH 64LFQFPמיידית - 0$21.67הצגת הפרטים
IC MCU 32BIT 2MB FLASH 144LQFPR7FS5D97E3A01CFB#AA0IC MCU 32BIT 2MB FLASH 144LQFPמיידית - 320$75.25הצגת הפרטים

LDO

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RAA212421 LOW DROP OUT LINEARRAA2124214GNP#MA0RAA212421 LOW DROP OUT LINEARמיידית - 94$11.04הצגת הפרטים

Regulators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK ADJ 1.2A 12DFNISL854102FRZ-T7AIC REG BUCK ADJ 1.2A 12DFNמיידית - 0See Page for Pricingהצגת הפרטים
IC REG LINEAR POS ADJ 1A 8-DFNISL80510IRAJZ-T7AIC REG LINEAR POS ADJ 1A 8-DFNמיידית - 125$3.71הצגת הפרטים

Sensor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR HUMIDITY 90% RH SMDHS3001SENSOR HUMIDITY 90% RH SMDמיידית - 0See Page for Pricingהצגת הפרטים
2019-08-20 תאריך הפרסום