Vending Machines with Secure Cloud Connection

Renesas’ HS300x provides high accuracy with excellent stability for measuring humidity and temperature

Image of Renesas/IDT's Vending Machines with Secure Cloud ConnectionSmart vending machines' popularity has increased with the trend to be cashless. Basic functions of smart vending machines include human-machine interface (HMI) with payment and secure monitoring in the cloud. The Renesas’ Synergy S5D9 MCU has on-chip hardware security, an LCD controller, and qualified SSP for quickly connecting to the cloud. A narrowband Internet of Things (NB-IoT) modem enables direct connection to the cloud. The HS300x provides high accuracy and excellent stability for measuring humidity and temperature. With power support from the ISL8117 DC/DC controller, ISL6294 battery charger, and an ISL80103 LDO, the system is complete.

This solution can support differential cable Ethernet and cable-less WLAN connections, such as Wi-Fi and NB-IoT. The hardware encryption and software protocol, TLS, ensures a secure cloud connection. The capacitive touch and larger color TFT LCD support an optimized HMI experience for the user.

Features
  • Secure cloud connection to safely transmit billing information
  • Support for wired Ethernet or various wireless connections such as NB-IoT or Wi-Fi
  • High-performance Arm® Cortex® S5D9 MCU with built-in TFT-LCDC, capacitive touch, and qualified SSP

MCU

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 2MB FLASH 176LFQFPR7FS5D97E3A01CFC#AA0IC MCU 32BIT 2MB FLASH 176LFQFPמיידית - 1$86.64הצגת הפרטים

LDO

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG LINEAR POS ADJ 3A 10DFNISL80103IRAJZ-T7AIC REG LINEAR POS ADJ 3A 10DFNמיידית - 57$10.00הצגת הפרטים

Sensor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR HUMIDITY 90% RH SMDHS3001SENSOR HUMIDITY 90% RH SMDמיידית - 0See Page for Pricingהצגת הפרטים
2019-08-20 תאריך הפרסום