modelD Evaluation Kit
ReVibe Energy's evaluation kit with preset center frequencies allows customers to test vibration energy
ReVibe Energy's modelD evaluation kit gives customers the opportunity to evaluate vibration energy harvesting in a wide variety of applications.
The modelD harvester is a state-of-the-art vibration energy harvester which has the capacity to generate output from acceleration levels as low as 0.05 g. For this exclusive series of evaluation kits launched via DigiKey, ReVibe has preset the center frequency of the harvester to either 50 Hz, 60 Hz, or 70 Hz. The harvester itself has a bandwidth (defined as 50% outside of peak power) of 5 Hz, which means that the harvester will generate a solid output even outside the center frequency. 50 Hz, 60 Hz, and 70 Hz represent frequencies that very often appear in potential applications in industrial environments, the railway sector, mining, and construction, as well as aviation.
- One modelD harvester
- Holder for easy mounting with M5 bolts
- AC output for efficient measurement of performance
- 1000 Ω internal resistance
- Industrial grade connector
- 1 m connecting cable
Potential applications for vibration energy harvesting:
- Power vibration monitoring systems for rotating machinery
- Power GPS/positioning system on moving assets
- Power fleet management solutions
- Power condition monitoring/predictive maintenance systems in industrial environments, construction, and mining
modelD Evaluation Kit
| תמונה | מק"ט יצרן | תיאור | מאפיינים ראשיים | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 00203 | EVAL BOARD FOR MODELD 50HZ | אנרגיית רעידות | מיידית - 0 | $2,548.60 | הצגת הפרטים |
![]() | ![]() | 00204 | EVAL BOARD FOR MODELD 60HZ | אנרגיית רעידות | מיידית - 0 | $2,548.60 | הצגת הפרטים |
![]() | ![]() | 00205 | EVAL BOARD FOR MODELD 80HZ | אנרגיית רעידות | מיידית - 0 | $2,548.58 | הצגת הפרטים |