RT4803B 2.5 MHz Synchronous Boost Regulator

Richtek compact boost regulators are designed for lithium-ion battery applications

Image of Richtek RT4803B 2.5MHz Synchronous Boost RegulatorThe RT4803B from Richtek provides a compact solution for systems using advanced li-ion battery chemistries. The RT4803B is a boost regulator designed to provide a minimum output voltage from a single-cell li-ion battery, even when the battery voltage is below the system minimum.
In boost mode, output voltage regulation is guaranteed up to a maximum load current of 2,000 mA. The quiescent current in shutdown mode is less than 1 μA, which maximizes battery life.
The EVB_RT4803BP-A evaluation board is designed as a comprehensive toolkit for evaluating the performance of the EVB_RT4803BP-A boost regulator. This evaluation board simplifies the process of testing and integrating the RT4803BP-A into li-ion battery applications, ensuring its capabilities can be fully leveraged.
The application note of RT4803B is available to optimize for your design.

Features
  • Maximum continuous load current: 2 A at VIN >2.65 V boosting VOUT to 3.35 V
  • Input voltage range: 1.8 V to 5 V
  • Programmable output voltage from 2.85 V to 4.4 V with 50 mV/step
  • Default boost output voltage setting:
    • VOUT = 3.4 V at VSEL = H
    • VOUT = 3.15 V at VSEL = L
 
  • Up to 95% efficiency
  • nBYP (L): forced bypass mode
  • nBYP (H): auto bypass operation when VIN > target VOUT
  • Internal synchronous rectifier
  • Ultra-low operating quiescent current
  • Discharge function triggered at GPIO manual pull low
Applications
  • Single-cell li-ion, LiFePO4 for smartphones or tablets
 
  • 2.5 G/3 G/4 G mini-module data cards
2025-04-01 תאריך הפרסום