RT5713/RT5714 360 nA Low Quiescent Current, 1 A HCOT nanoPower Buck Converters
Richtek's RT5713/RT5714 HCOT nanoPower buck converter family with internal compensation provide 2-level output voltage selections
Richtek's RT5713 and RT5714 are high-efficiency synchronous step-down converters featuring typical 360 nA quiescent current. They provide high efficiency at light loads down to 10 mA. Their input voltage range is from 2.2 V to 5.5 V. The RT5713 and RT5714 provide 2-level output voltages that can be programmed via the voltage select pin VSEL while delivering output current up to 0.5 A/1 A.
The hysteretic constant-on-time (HCOT) operation with internal compensation optimizes the transient response over a wide range of loads and output capacitors.
The RT5713 and RT5714 are available in WL-CSP-6B 1.415 x 0.885 (BSC) and WDFN-6L 2 x 2 packages.
- Input voltage range: 2.2 V to 5.5 V
- Support fixed output voltage 0.525 V to 4 V
- 2-level output voltage selection by VSEL pin
- Typ. 360 nA quiescent current
- PSM operation
- Internal compensation
- Output voltage discharge
- Overcurrent protection (OCP)
- Overtemperature protection (OTP)
- Output current
- RT5713 400 mA, peak to 0.5 A
- RT5714 600 mA, peak to 1 A
- Undervoltage lockout (UVLO) protection
- Online VOUT dynamically voltage-scaling
- Tiny, 6-pin, 0.35 mm pitch WL-CSP package
- Supports <7 mm² solution size
- Handheld devices
- Portable information
- Battery powered equipment
- Wearable devices
- Internet of things
- Smartwatches
RT5713/RT5714 nanoPower Buck Converters
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RT5713-K1WSC(2) | IC REG BUCK 0.8V/1.8V 6WLCSP | מיידית - 2260 | $2.87 | הצגת הפרטים |
![]() | ![]() | RT5714-K1WSC(2) | IC REG BUCK 0.8V/1.8V 1A 6WLCSP | מיידית - 2900 | $3.52 | הצגת הפרטים |