RT6190 4-Switch Bidirectional Buck-Boost Controller
Richtek’s 36 V controller with I²C interface supports CV/CC output, switching frequency, and cable voltage drop compensation functions
Richtek’s RT6190 4-switch bidirectional buck-boost controller is designed for USB power delivery (USB PD). It operates with a wide input voltage range from 4.5 V to 36 V, and a programmable output voltage between 3 V and 36 V. The RT6190 implements a peak current mode control mechanism to deliver up to 100 W power with the programmable constant voltage (CV) and constant current (CC) output. It also has built-in charge pumps for driving external low-cost N-MOSFETs to control the power path.
With an I²C compatible interface, the RT6190 supports many programmable functions, including CV/CC output, switching frequency, and cable voltage drop compensation. It is fully protected with input UVLO, over/undervoltage protection, cycle-by-cycle current limit, short protection, and overtemperature protection. The RT6190 is available in a WQFN-40L 5x5 package.
- Integrated buck-boost controller:
- Wide input voltage range: 4.5 V to 36 V
- Wide output voltage range: 3 V to 36 V
- Peak current mode control
- Programmable switching frequency: 250 kHz to 1 MHz
- Power saving mode enables higher light load efficiency
- AnyPower™ for CV (12.5 mV/step, typ.) and CC (in 9-bit resolution) output settings
- Bidirectional power delivery for forward and reverse operation
- Embedded 2nd OCP function
- I²C compatible interface
- Adjustable soft-start time
- Programmable cable voltage drop compensation
- Built-in bleeders for quick VBUS discharge
- Power good indicator
- Fully protected with UVLO, OVP, UVP, OCP, cycle-by-cycle current limit, and OTP
- Monitors
- USB PD
- Power banks
RT6190 4-Switch Bidirectional Buck-Boost Controller
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RT6190GQW | IC REG CTRLR BUCK-BOOST WQFN-40 | מיידית - 1308 | $25.02 | הצגת הפרטים |
![]() | ![]() | RD0001-01 | USB-I2C/GPIO/PWM WRENBOARD | מיידית - 0 | $129.63 | הצגת הפרטים |