RT6338/RT6310/RT6321 23 V 8 A/10 A/12 A Series Buck Converters

Richtek RT6338/RT6310/RT6321 series buck converters provide PGOOD indicators for easy system sequence control

Image of Richtek RT6338/RT6310/RT6321 23 V 8 A/10 A/12 A Buck ConvertersRichtek RT6338, RT6310, and RT6321 family are high-efficiency synchronous step-down DC/DC converters with pseudo constant switching frequency 500 kHz that deliver up to 8 A, 10 A, and 12 A output current. They offer both programmed output voltage between 0.6 V to 5.5 V and 3.3 V/5.1 V fixed output voltage options.

The RT6338, RT6310, and RT6321 family adopts advanced constant on-time (ACOT®) control architecture that provides ultra-fast transient response and further reduces the external component count. In steady states, the ACOT operates at nearly constant switching frequency over line, load, and output voltage ranges, making EMI filter design easier.

By setting the voltage of the EN/MODE pin, this family operates either in diode emulation mode (DEM) or ultrasonic mode (USM) at light load. The USM maintains operation frequency above 25 kHz, which eliminates the acoustic noise. In the DEM, it provides the best light-load efficiency and improves the acoustic noise with spread spectrum function.

This family also provides a PGOOD indicator for easy system sequence control. Full protection features are also integrated into the device, including the cycle-by-cycle current limit, OVP, UVP, input UVLO, and OTP.

Features
  • Input voltage range
    • RT6338A/B, RT6338AH/BH, RT6310A/B/D, RT6310AH/BH/DH, and RT6321A: 4.5 V to 23 V
    • RT6338C/CH, RT6310C/CH: 5.2 V to 23 V
  • Output voltage range
    • RT6338A/AH, RT6310A/AH, RT6310D/DH and RT6321A: 0.6 V to 5.5 V
    • RT6338B/BH, RT6310B/BH : 3.3 V
    • RT6338C/CH, RT6310C/CH : 5.1 V
  • Pseudo-constant switching frequency 500 kHz in CCM
  • DEM for power-saving
  • Overtemperature protection (OTP): Latched mode and non-latched mode for option
  • Integrated LDO
    • RT6338B/BH, RT6310B/BH: 3.3 V/100 mA
    • RT6338C/CH, RT6310C/CH: 5 V/100 mA
  • Stable with POSCAP and MLCC capacitor
  • Fast transient response
  • DEM for power-saving
  • USM for avoiding acoustic noise
  • Low-power mode (LPM)
  • Output under-/overvoltage protection (UVP/OVP): Latched and hiccup mode for option
  • Adjustable overcurrent limit
  • Input undervoltage lockout (UVLO)
Applications
  • Laptop computers
  • Tablet PCs
  • Networking systems
  • Servers
  • Personal video recorders
  • Flat panel television and monitors
  • Distributed power systems

RT6338 Series 8 A, 23 Vin, Synchronous ACOT® Buck Converter

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG SGL BUCK 500KHZ 23QFNRT6338AHGQUFIC REG SGL BUCK 500KHZ 23QFNמיידית - 806$3.63הצגת הפרטים
IC REG DL BUCK/LNR 500KHZ 23QFNRT6338BHGQUFIC REG DL BUCK/LNR 500KHZ 23QFNמיידית - 1309$3.63הצגת הפרטים
IC REG DL BUCK/LNR 500KHZ 23QFNRT6338CGQUFIC REG DL BUCK/LNR 500KHZ 23QFNמיידית - 564$3.63הצגת הפרטים
IC REG DL BUCK/LNR 500KHZ 23QFNRT6338CHGQUFIC REG DL BUCK/LNR 500KHZ 23QFNמיידית - 1127$3.63הצגת הפרטים
IC REG DL BUCK/LNR 500KHZ 23QFNRT6338BGQUFIC REG DL BUCK/LNR 500KHZ 23QFNמיידית - 66$3.63הצגת הפרטים

RT6310 Series 10 A, 23 Vin, Synchronous ACOT® Buck Converter

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK PROG 10A 23UQFNRT6310AGQUFIC REG BUCK PROG 10A 23UQFNמיידית - 1480$4.52הצגת הפרטים
IC REG BUCK ADJ 10A 23UQFN(FC)RT6310CGQUFIC REG BUCK ADJ 10A 23UQFN(FC)מיידית - 1322$4.52הצגת הפרטים
IC REG BUCK ADJ 10A 23UQFN(FC)RT6310BGQUFIC REG BUCK ADJ 10A 23UQFN(FC)מיידית - 0$4.52הצגת הפרטים

RT6321 Series 12 A, 23 Vin, Synchronous ACOT® Buck Converter

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK ADJ 12A 26UQFNRT6321AN-AIC REG BUCK ADJ 12A 26UQFNמיידית - 1415$8.21הצגת הפרטים
2023-09-01 תאריך הפרסום