R5117 Voltage Regulator

Nisshinbo Micro Devices' R5117 voltage regulator ICs are well-suited for automotive applications

Image of RICOH Electronic Devices' R5117 Voltage RegulatorsNisshinbo Micro Devices R5117 is a 42 V input power management IC with battery voltage detectors for automotive applications. This presentation is an introduction of the R5117 containing a 500 mA high accuracy voltage regulator for a processor power supply. Additionally, the input and output voltage is monitored for undervoltage and provides a reset signal when the voltage drops below a threshold.

Features
  • Wide input voltage range
  • Battery voltage detector
Applications
  • Automotive
  • Industrial
  • Consumer devices

R5117 Voltage Regulator

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC SUPERVISOR 1 CHANNEL 8HSOPR5117S001A-E2-KEIC SUPERVISOR 1 CHANNEL 8HSOPמיידית - 0$14.89הצגת הפרטים
2019-09-10 תאריך הפרסום