Fuse and Fuse Holders for T/ANL Classes

The holder and fuse combination from Riedon™ products by Bourns is suited for high current 110 A to 500 A applications

Image of Riedon's FB and CFB Class T Fuse HoldersRiedon™ Products by Bourns FB and CFB fuse holders are designed for Class T, fast-acting fuses. These rugged components are available with terminations suitable for ring/spade terminals up to #4 (FB) or bare wire up to #6 - 250 gauge (CFB). The fuse holders feature a clear snap-on polycarbonate cover to protect users, prevent accidental shorts, and satisfy American Boat and Yacht Council/United States Coast Guard requirements. A variety of fuse ratings are available to meet the needs of diverse installations. A fuse holder is also available for ANL-style fuses.

Features
  • Fiberglass reinforced base
  • Clear touch-safe snap-on cover
  • Various fuse ratings available
  • Bare wire or ring/spade terminations
  • Fuses included as standard
Applications
  • Off-grid battery protection for boats, yachts, and recreational vehicles
  • Inverters
  • Power converters
  • Panelboards
  • SCR safety

Fuse and Fuse Holders for T/ANL Classes

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CHAS MNT FUSE HOLDER W/ 110A FUSCFB1-110CHAS MNT FUSE HOLDER W/ 110A FUSמיידית - 0$251.92הצגת הפרטים
CHAS MNT FUSE HOLDER W/ 110A FUSFB1-110CHAS MNT FUSE HOLDER W/ 110A FUSמיידית - 0$174.07הצגת הפרטים
CHAS MNT FUSE HOLDER W/ 200A FUSFB1-200CHAS MNT FUSE HOLDER W/ 200A FUSמיידית - 1$198.00הצגת הפרטים
CHAS MNT FUSE HOLDER W/ 200A FUSCFB1-200CHAS MNT FUSE HOLDER W/ 200A FUSמיידית - 10$244.18הצגת הפרטים
CHAS MNT FUSE HOLDER W/ 300A FUSFB2-300CHAS MNT FUSE HOLDER W/ 300A FUSמיידית - 53$315.82הצגת הפרטים
CHAS MNT FUSE HOLDER W/ 300A FUSCFB2-300CHAS MNT FUSE HOLDER W/ 300A FUSמיידית - 6$319.03הצגת הפרטים
CHAS MNT FUSE HOLDER W/ 400A FUSCFB2-400CHAS MNT FUSE HOLDER W/ 400A FUSמיידית - 47$316.88הצגת הפרטים
CHAS MNT FUSE HOLDER W/ 400A FUSFB2-400CHAS MNT FUSE HOLDER W/ 400A FUSמיידית - 98$304.67הצגת הפרטים
ANL TYPE FUSE HOLDERNFB2ANL TYPE FUSE HOLDERמיידית - 621$42.32הצגת הפרטים
2025-02-03 עודכן
2018-08-15 תאריך הפרסום