RiLineX Modular, Tool-Free 60 mm Busbar Power Platform

Rittal RiLineX is a globally approved 60 mm busbar system engineered for fast, safe, and sustainable power distribution up to 800 A for AC and DC applications

Image of Rittal RiLineX Modular, Tool-Free 60 mm Busbar Power PlatformRittal RiLineX next‑generation open busbar platforms are ideal for modern power distribution. Designed around a standardized 60 mm system, RiLineX accelerates panel building with modular, tool‑free “click‑in” components and adapters, enabling up to 75% installation savings while expanding usable space by 15%. It delivers consistent contact‑hazard protection to IP 2XB (upgradable to IP 4X) and tested short‑circuit resistance up to 65 kA, so users can work safely even on live systems when required. Rated up to 800 A with AC up to 1,000 V and DC up to 1,500 V, RiLineX supports modern electrification and DC trends while remaining flexible for future needs. Global deployment is simplified through UL 508A and IEC 61439 approvals, and the system’s backward compatibility with RiLine60 eases retrofits and expansions. Engineers can speed planning and ensure system integrity using the RiPower configurator and available Eplan macros, cutting engineering time by up to 30%. Sustainability is also built-in with complete boards that are available in 800 A and 550 A variants to optimize copper usage and total costs. RiLineX installs horizontally, vertically, or overhead bays across enclosures with simple steps and offers adjustable support for standard flat copper or aluminum busbars (15/20/30 mm x 5/10 mm). From connection adapters and component adapters to NH technology and molded‑case breaker (MCB/MCCB) adapters with Easy‑Fix mounting, RiLineX provides a comprehensive ecosystem for safe, fast, and scalable power distribution.

Features
  • Modular tool-free "click-in" installation for components and adapters offers up to 75% installation savings
  • 60 mm open busbar platform, up to 800 A (complete boards)
  • Suitable for AC to 1,000 V and DC to 1,500 V
  • Contact protection IP 2XB standard; upgradeable to IP 4X
  • Short-circuit resistance up to 65 kA (system tested)
  • UL 508A/IEC 61439 approvals for worldwide use
  • 15% more usable space with the top mounting option
  • Fast engineering via RiPower configurator and Eplan macros; up to 30% time savings
  • Backwards compatible with RiLine60 components
  • Copper smart design with 800 A and 550 A variants to reduce material usage
  • Baying across enclosures with a simple insulating plate and connector process
  • Adjustable busbar height/thickness supports standard flat Cu or Al busbars (15/20/30 mm x 5/10 mm)
  • Uniform drilling pattern and VX25 system attachment for easy, thread-free mounting
  • CB component adapters with Easy Fix for ABB, Eaton, Mitsubishi, Schneider, and Siemens MCCBs
  • NH technology and fuse holders with visual/electronic monitoring options
Applications
  • Panel building and switchgear manufacturing requiring faster, standardized power distribution
  • Process industry installations seeking robust, scalable busbar systems
  • Renewable energy power distribution (AC/DC) with future-ready platform
  • Low-voltage switchgear (e.g., with Ri4Power) combining switching and control functions
  • Motor starter combinations mounted directly via component adapters
  • Global OEM machinery requiring UL/IEC approvals and rapid assembly
  • Retrofitting existing RiLine60 systems with backward-compatible components
  • Enclosure baying scenarios needing safe, quick, multi-panel power distribution
  • DC distribution up to 1,500 V in electrification projects
  • High-availability applications requiring up to 65 kA of short-circuit resistance
  • Form separated assemblies (e.g., Form 2b; up to Form 4b in modular outgoing sections)
  • Space-constrained panels leveraging top-mount components (+15% space)
  • Mixed AC/DC panels with standardized adapters and fuse technologies
  • Projects requiring fast engineering with configurators and Eplan data
  • Global deployments where uniform approvals and data simplify compliance

Circuit Protection Accessories

תמונהמק"ט יצרןתיאורסוג אבזרכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
CONNECTION ADAPTOR 3-POLE, W: 90
9360220CONNECTION ADAPTOR 3-POLE, W: 90מתאםמיידית - 5$552.40הצגת הפרטים
מוצרים חדשים
CONNECTION ADAPTOR 3-POLE, W: 27
9360200CONNECTION ADAPTOR 3-POLE, W: 27מתאםמיידית - 80$292.09הצגת הפרטים
מוצרים חדשים
COMPONENT ADAPTOR 25 A, AWG 12,
9360720COMPONENT ADAPTOR 25 A, AWG 12,מתאםמיידית - 80$458.88הצגת הפרטים
מוצרים חדשים
COMPONENT ADAPTOR 32 A, AWG 10,
9360730COMPONENT ADAPTOR 32 A, AWG 10,מתאםמיידית - 80$496.52הצגת הפרטים
מוצרים חדשים
CONNECTION ADAPTOR 3-POLE, W: 12
9360230CONNECTION ADAPTOR 3-POLE, W: 12מתאםמיידית - 4$1,142.65הצגת הפרטים
מוצרים חדשים
CONNECTION ADAPTOR 3-POLE, W: 14
9360240CONNECTION ADAPTOR 3-POLE, W: 14מתאםמיידית - 5$1,147.34הצגת הפרטים
מוצרים חדשים
COMPONENT ADAPTOR 45 A, AWG 8, 3
9360740COMPONENT ADAPTOR 45 A, AWG 8, 3מתאםמיידית - 79$561.09הצגת הפרטים
מוצרים חדשים
CONNECTION ADAPTOR 3-POLE, W: 63
9360210CONNECTION ADAPTOR 3-POLE, W: 63מתאםמיידית - 80$891.68הצגת הפרטים
מוצרים חדשים
BAYING CONNECTOR FOR E-CU 15X5-3
9365013BAYING CONNECTOR FOR E-CU 15X5-3מחברמיידית - 45$502.46הצגת הפרטים
מוצרים חדשים
COMPONENT ADAPTOR 65 A, AWG 6, 3
9360760COMPONENT ADAPTOR 65 A, AWG 6, 3מתאםמיידית - 80$346.69הצגת הפרטים
מוצרים חדשים
COMPONENT ADAPTOR 16 A, AWG 14,
9360710COMPONENT ADAPTOR 16 A, AWG 14,מתאםמיידית - 80$584.74הצגת הפרטים
חדש ב-DigiKey
LOCKING SCREW FOR SUPPORT RAIL
9365747LOCKING SCREW FOR SUPPORT RAILבורגמיידית - 0$74.52הצגת הפרטים

Box Accessories

תמונהמק"ט יצרןתיאורסוג אבזרכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
RILINEX BOARD 550 A, 3-POLE, 60
9360088RILINEX BOARD 550 A, 3-POLE, 60לוח פילוגמיידית - 5$3,321.44הצגת הפרטים
מוצרים חדשים
RILINEX BOARD 800 A, 3-POLE, 60
9360028RILINEX BOARD 800 A, 3-POLE, 60לוח פילוגמיידית - 5$5,006.85הצגת הפרטים
חדש ב-DigiKey
END MODULE SET FOR RILINEX BASIC
9360101END MODULE SET FOR RILINEX BASICסט ארונותמיידית - 0$707.55הצגת הפרטים
חדש ב-DigiKey
BAYING SET INCL. CONNECTOR FOR R
9360000BAYING SET INCL. CONNECTOR FOR Rסט ארונותמיידית - 0$1,487.93הצגת הפרטים
חדש ב-DigiKey
RILINEX BOARD 550 A, 3-POLE, 60
9360064RILINEX BOARD 550 A, 3-POLE, 60לוחמיידית - 0$2,074.44הצגת הפרטים
חדש ב-DigiKey
RILINEX BOARD 550 A, 3-POLE, 60
9360084RILINEX BOARD 550 A, 3-POLE, 60לוחמיידית - 0$2,342.72הצגת הפרטים
חדש ב-DigiKey
RILINEX BOARD 800 A, 3-POLE, 60
9360068RILINEX BOARD 800 A, 3-POLE, 60לוחמיידית - 0$2,745.00הצגת הפרטים
חדש ב-DigiKey
RILINEX BOARD 550 A, 3-POLE, 60
9360004RILINEX BOARD 550 A, 3-POLE, 60לוחמיידית - 0$2,814.65הצגת הפרטים
חדש ב-DigiKey
RILINEX BOARD 550 A, 3-POLE, 60
9360024RILINEX BOARD 550 A, 3-POLE, 60לוחמיידית - 0$3,518.49הצגת הפרטים
חדש ב-DigiKey
RILINEX BOARD 800 A, 3-POLE, 60
9360008RILINEX BOARD 800 A, 3-POLE, 60לוחמיידית - 0$4,161.37הצגת הפרטים
2026-03-23 תאריך הפרסום