BM1390GLV IPX8 Rated Barometric Pressure Sensor IC

ROHM's BM1390GLV IPX8 rated barometric pressure sensor IC is waterproof and resistant to both temperature fluctuations and mechanical stress

Image of ROHM's BM1390GLV IPX8 Rated Barometric Pressure Sensor ICBarometric pressure sensors are popular in wearables and smartphones for acquiring altitude data in activity meters and indoor navigation. Increased demand for waterproof, smaller, robust, and disturbance-resistant barometric pressure sensors has prompted ROHM to develop a waterproof pressure sensor that is resistant to temperature fluctuations and mechanical stress. The BM1390GLV combines MEMS and previously cultivated control circuitry with original waterproof technology to deliver IPX8 waterproof performance in a compact 2.0 mm × 2.0 mm × 1.0 mm package. A proprietary built-in temperature compensation function ensures superior temperature characteristics, while the ceramic package minimizes fluctuations of device-specific characteristics caused by mechanical stress during board mounting. These features enable high accuracy barometric pressure measurement in applications requiring waterproof performance and in environments exposed to large temperature changes.

Features
  • Compact waterproof IPX8 rated package expands the application range
  • Ceramic package suppresses characteristic fluctuations due to stress
  • Superior temperature characteristics and resistance to stress enable high accuracy barometric pressure measurement

BM1390GLV IPX8 Rated Barometric Pressure Sensor IC

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR 18.85PSIABM1390GLV-ZTRSENSOR 18.85PSIAמיידית - 400$15.77הצגת הפרטים

Eval Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BM1390 SENSORSHIELD BOARDBM1390GLV-EVK-001BM1390 SENSORSHIELD BOARDמיידית - 0See Page for Pricingהצגת הפרטים
2021-11-12 תאריך הפרסום