BM2SC12xFP2-LBZ Power ICs
ROHM's BM2SC12xFP2-LBZ power ICs increase product reliability by minimizing the risk of component failure
An auxiliary power supply is an essential part of industrial applications to deliver different levels of DC voltages for gate drivers and control units. ROHM’s BM2SC12xFP2-LBZ power IC is a quasi-resonant (QR) AC/DC converter with an integrated 1700 V SiC MOSFET in a single compact surface mount package (TO263). Designers cannot achieve higher efficiency and increased out power due to the higher losses of exiting Si MOSFET devices. Existing solutions require a heatsink and additional components, which increase both the losses of the devices and the size of the system by additional space, making designing an auxiliary power supply with existing Si devices expensive due to larger Bills of Material (BOM). The BM2SC12xFP2-LBZ ICs are the right fit and excellent products for industrial auxiliary power supply solutions. They are efficient, shorten design time, simplify circuitry, and reduce additional components by offering integrated solutions. These ICs also increase product reliability by minimizing the risk of component failure.
- PWM current mode method (PWM frequency: 65 kHz with built-in hopping function)
- Burst operation during light loads; frequency reduction function
- 650 V startup circuit and switching SJ MOSFET built-in
BM2SC12xFP2-LBZ Power ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BM2SC122FP2-LBZE2 | IC OFFLINE SW FLYBACK TO263-7 | מיידית - 0 | $29.09 | הצגת הפרטים |
![]() | ![]() | BM2SC121FP2-LBZE2 | IC OFFLINE SW FLYBACK TO263-7 | מיידית - 0 | $29.09 | הצגת הפרטים |
![]() | ![]() | BM2SC124FP2-LBZE2 | IC OFFLINE SW FLYBACK TO263-7 | מיידית - 87 | $43.06 | הצגת הפרטים |
![]() | ![]() | BM2SC123FP2-LBZE2 | IC OFFLINE SW FLYBACK TO263-7 | מיידית - 942 | $43.06 | הצגת הפרטים |