CSL1101/CSL1102 Series White LEDs
ROHM Semiconductor CSL1101/CSL1102 series white LEDs are ideal for general indication, automotive, and industrial applications
ROHM Semiconductor CSL1101 and CSL1102 series white LEDs are designed for a wide range of applications. These LEDs are known for their compact 0603 size, making them ideal for space-constrained designs. With a typical forward voltage of 2.9 V and a luminous intensity of 155 mcd, these LEDs offer reliable performance and high efficiency.
The series includes various models, each tailored to meet specific needs, whether for general indication, automotive, or industrial applications. The reflector-type design ensures optimal light distribution, while the robust construction guarantees durability even in demanding environments. These LEDs are also RoHS compliant, underscoring ROHM’s commitment to environmental sustainability. Whether designing consumer electronics, automotive dashboards, or industrial control panels, the CSL1101 and CSL1102 series provide a versatile and dependable lighting solution.
- Compact 0603 size: 1.6 mm x 0.8 mm
- Low brightness reflector type
- Typical forward voltage: 2.9 V
- Luminous intensity: 155 mcd
- Surface mount design
- Wide operating temperature range: -40°C to +110°C
- Available in various packaging options (tape and reel, cut tape, Digi-Reel®)
- High reliability and long lifespan
- Suitable for automotive applications (AEC-Q102 compliant)
- Consistent chromaticity coordinates (x= 0.282, y= 0.249)
- InGaN chip structure
- Power dissipation of 68 mW
- Moisture sensitivity level (MSL) 3
- Diffused lens for uniform light distribution
- RoHS compliant
- Consumer electronics
- Automotive dashboards
- Industrial control panels
- Medical devices
- Communication equipment
- Home appliances
- Portable devices
- Display backlighting
- Instrumentation
- Signage
- Wearable technology
- Security systems
- Smart lighting solutions
- Gaming devices
- Environmental monitoring equipment
CSL1101/CSL1102 Series White LEDs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CSL1101WBAW1 | COMPACT 0603 SIZE, LOW INTENSITY | מיידית - 1008 | $1.95 | הצגת הפרטים |
![]() | ![]() | CSL1101WBBW1 | COMPACT 0603 SIZE, LOW INTENSITY | מיידית - 3000 | $1.95 | הצגת הפרטים |
![]() | ![]() | CSL1101WBCW1 | COMPACT 0603 SIZE, LOW INTENSITY | מיידית - 2 | $1.95 | הצגת הפרטים |
![]() | ![]() | CSL1101WBDW1 | COMPACT 0603 SIZE, LOW INTENSITY | מיידית - 2940 | $1.55 | הצגת הפרטים |
![]() | ![]() | CSL1102WBAW1 | COMPACT 0603 SIZE, MIDDLE INTENS | מיידית - 2275 | $1.58 | הצגת הפרטים |
![]() | ![]() | CSL1102WBBW1 | COMPACT 0603 SIZE, MIDDLE INTENS | מיידית - 3000 | $2.01 | הצגת הפרטים |
![]() | ![]() | CSL1102WBCW1 | COMPACT 0603 SIZE, MIDDLE INTENS | מיידית - 2885 | $2.01 | הצגת הפרטים |
![]() | ![]() | CSL1102WBDW1 | COMPACT 0603 SIZE, MIDDLE INTENS | מיידית - 563 | $2.01 | הצגת הפרטים |