GMR320 Series Shunt Resistors
ROHM's GMR320 series high power low ohmic chip shunt resistors provide a resistance value range from 5 mΩ to 100 mΩ and a rated power of 10 W
ROHM's GMR320 series is offered in a resistance value range from 5 mΩ to 100 mΩ and a rated power of 10 W, making them ideal for automotive engine ECUs and headlamps as well as motors and power supplies for industrial equipment and home appliances. Unique structure and optimized materials allow the GMR320 series to reduce surface temperature rise by 23% over standard products, ensuring high ruggedness against overcurrent loads even though it has the smallest size among 10 W class resistors currently in the market. In addition, a high-performance metal alloy for the resistive material provides low temperature coefficient of resistance (TCR) which makes it reliable and highly accurate current detection possible even in the low resistance values.
- High power (3 W to 10 W)
- High heat dissipation
- Excellent TCR characteristics
- Low ohmic (5 mΩ to 220 mΩ)
GMR320 Series Shunt Resistors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | GMR320HJBFA10L0 | RES 10M OHM 1% 10W 2817 | מיידית - 1797 | $10.91 | הצגת הפרטים |
![]() | ![]() | GMR320HJAAFD5L00 | RES 5M OHM 1% 10W 2817 | מיידית - 3032 | $10.91 | הצגת הפרטים |
![]() | ![]() | GMR320HJCFAR100 | RESISTOR CURRENT SHUNT | מיידית - 1311 | $10.91 | הצגת הפרטים |