ML62Q Series Microcontrollers

ROHM Semiconductor microcontrollers offer high-performance solutions for diverse applications

Image of Rohm ML62Q Series MicrocontrollersROHM Semiconductor ML62Q series microcontrollers are designed to deliver high-performance, reliability, and versatility for a wide range of applications. These microcontrollers are built on a robust architecture that supports various functionalities, making them ideal for both industrial and consumer electronics. The series includes models ML62Q1323-NNNGDZWBX, ML62Q1325-NNNGDZWBX, ML62Q1333-NNNTDZWATL, and many more, each offering unique features tailored to specific needs. With advanced processing capabilities, low power consumption, and extensive peripheral support, the ML62Q series ensures optimal performance in demanding environments. These microcontrollers are equipped with multiple communication interfaces, enhanced security features, and flexible memory configurations, providing developers with the tools needed to create innovative and efficient solutions. Whether it's for automotive systems, home appliances, or industrial automation, the ROHM ML62Q series stands out as a reliable choice for modern electronic designs.

Features
  • High-performance 32-bit CPU core
  • Low-power consumption modes
  • Multiple communication interfaces: UART, SPI, I2C
  • Enhanced security features
  • Flexible memory configurations: Flash, RAM
  • Integrated ADC and DAC
  • PWM outputs for motor control
  • Real-time clock (RTC) support
 
  • Watchdog timer for system reliability
  • Temperature sensor integration
  • High-speed GPIOs
  • Low-voltage detection
  • On-chip debugging support
  • Wide operating voltage range
  • Compact package options
Applications
  • Automotive systems
  • Home appliances
  • Industrial automation
  • Consumer electronics
  • Medical devices
  • Smart meters
  • Security systems
  • Wearable technology
 
  • IoT devices
  • Robotics
  • Environmental monitoring
  • Lighting control systems
  • HVAC systems
  • Communication equipment
  • Power management systems

ML62Q Series Microcontrollers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 16BIT 32KB FLASH 20TSSOPML62Q1335-NNNTDZ0ATLIC MCU 16BIT 32KB FLASH 20TSSOPמיידית - 1634$11.87הצגת הפרטים
IC MCU 16BIT 64KB FLASH 32TQFPML62Q1367-NNNTBZ0BXIC MCU 16BIT 64KB FLASH 32TQFPמיידית - 2055$13.02הצגת הפרטים
IC MCU 16BIT 32KB FLASH 48TQFPML62Q1530-NNNTBZ0BXIC MCU 16BIT 32KB FLASH 48TQFPמיידית - 1000$10.40הצגת הפרטים
IC MCU 16BIT 128KB FLASH 52TQFPML62Q1544-NNNTBZ0BXIC MCU 16BIT 128KB FLASH 52TQFPמיידית - 993$19.63הצגת הפרטים
IC MCU 16BIT 32KB FLASH 16SSOPML62Q1325-NNNMBZ0ATLIC MCU 16BIT 32KB FLASH 16SSOPמיידית - 72$9.31הצגת הפרטים
IC MCU 16BIT 128KB FLASH 80QFPML62Q1734-NNNGAZ0AXIC MCU 16BIT 128KB FLASH 80QFPמיידית - 98$23.81הצגת הפרטים
IC MCU 16BIT 16KB FLASH 20TSSOPML62Q1333-NNNTDZ0ATLIC MCU 16BIT 16KB FLASH 20TSSOPמיידית - 94$11.25הצגת הפרטים
IC MCU 16BIT 128KB FLASH 100QFPML62Q1574-NNNGAZ0AXIC MCU 16BIT 128KB FLASH 100QFPמיידית - 100$27.42הצגת הפרטים
IC MCU 16BIT 256KB FLASH 80QFPML62Q1737-NNNGAZ0AXIC MCU 16BIT 256KB FLASH 80QFPמיידית - 100$27.64הצגת הפרטים
IC MCU 16BIT 128KB FLASH 100QFPML62Q1744-NNNGAZ0AXIC MCU 16BIT 128KB FLASH 100QFPמיידית - 100$29.06הצגת הפרטים
IC MCU 16BIT 32KB FLASH 52TQFPML62Q1540-NNNTBZ0BXIC MCU 16BIT 32KB FLASH 52TQFPמיידית - 100$16.60הצגת הפרטים
IC MCU 16BIT 32KB FLASH 64TQFPML62Q1550-NNNTBZ0BXIC MCU 16BIT 32KB FLASH 64TQFPמיידית - 100$17.44הצגת הפרטים
IC MCU 16BIT 32KB FLASH 48TQFPML62Q1720-NNNTBZ0BXIC MCU 16BIT 32KB FLASH 48TQFPמיידית - 100$17.84הצגת הפרטים
IC MCU 16BIT 64KB FLASH 48TQFPML62Q1712-NNNTBZ0BXIC MCU 16BIT 64KB FLASH 48TQFPמיידית - 100$18.27הצגת הפרטים
IC MCU 16BIT 64KB FLASH 64TQFPML62Q1552-NNNTBZ0BXIC MCU 16BIT 64KB FLASH 64TQFPמיידית - 100$18.55הצגת הפרטים
IC MCU 16BIT 64KB FLASH 48TQFPML62Q1722-NNNTBZ0BXIC MCU 16BIT 64KB FLASH 48TQFPמיידית - 83$19.14הצגת הפרטים
IC MCU 16BIT 128KB FLASH 48TQFPML62Q1714-NNNTBZ0BXIC MCU 16BIT 128KB FLASH 48TQFPמיידית - 100$19.26הצגת הפרטים
IC MCU 16BIT 512KB FLASH 64QFPML62Q1859-NNNGAZ0AXIC MCU 16BIT 512KB FLASH 64QFPמיידית - 100$44.43הצגת הפרטים
IC MCU 16BIT 512KB FLASH 64QFPML62Q1729-NNNGAZ0AXIC MCU 16BIT 512KB FLASH 64QFPמיידית - 100$48.79הצגת הפרטים
IC MCU 16BIT 512KB FLASH 80QFPML62Q1739-NNNGAZ0AXIC MCU 16BIT 512KB FLASH 80QFPמיידית - 100$48.63הצגת הפרטים
2025-01-21 תאריך הפרסום