Nano Cap™ White LED Driver
ROHM Semiconductor's LED driver is ideal for high-brightness LCD backlights
ROHM's Nano Cap IC is a white LED driver for LCD backlights. It has 6ch current drivers for LED drives, making it ideal for high-brightness LED drives. The LED pin's maximum voltage is 50 V, making it suitable for driving large LCD panels.
REFLED003-EVK-001 is an evaluation board for BD82A26MUF-M, which is ROHM’s LED Driver. The input can be supplied directly from the battery. The output is set for "Number of LED series: 8pcs / LED current: 750 mA"
REFLED003-EVK-002 is an evaluation board for BD82A26MUF-M, which is ROHM’s LED Driver. The input can be supplied directly from the battery. The output is set for "Number of LED series: 12pcs / LED current: 625 mA"
- Nano Cap integrated
- AEC-Q100 qualified (Grade 1)
- Functional safety supportive automotive products
- Current driver for LED drive 6ch
- Current mode boost DC/DC converters
- Load switch (M1) control pin
Nano Cap™ White LED Driver
| תמונה | מק"ט יצרן | תיאור | סוג | טופולוגיה | מתגים פנימיים | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BD82A26MUF-ME2 | IC LED DVR REG 150MA VQFN32 | מייצב DC DC | מעלה-מתח (Boost) | לא | מיידית - 2350 | $17.25 | הצגת הפרטים |