REFLVBMS001-EVK-001 Evaluation Board
ROHM’s evaluation board provides an ultra-high efficiency battery management solution for thin, compact IoT devices
ROHM’s REFLVBMS001-EVK-001 evaluation board is equipped with a power supply IC (buck DC/DC converter IC) and reset IC (voltage detector IC) utilizing original Nano Energy™ ultra-low current consumption technology. In addition, it consists of a battery charger IC that supports low voltage rechargeable batteries, along with the NGK INSULATORS’ thin, large capacity EnerCera® Li-ion rechargeable battery.
The battery charger IC is suitable for a wide range of charge voltages. It can charge, monitor, and discharge batteries, making it ideal for compact IoT devices. The ultra-low current consumption of the power supply IC (quiescent current 180 nA) minimizes loss. The result is a low-profile, ultra-efficient battery management solution that achieves a thickness of just 0.60 mm for mounted components (including the thin rechargeable battery).
- Low profile
- Low power consumption to improve usability and convenience
- Nano Energy technology
- EnerCera Li-ion rechargeable battery
- Thickness of 0.60 mm for mounted components (including the thin rechargeable battery)
- Ultra-efficient battery management solution
- Compact IoT devices
- Wearables
- Industrial IoT
- Smart cards
- Electronic shelf labels
- Portables
REFLVBMS001-EVK-001 Evaluation Board
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD5226NVX-2CTL | NANO ENERGY, 2.6V, ADJUSTABLE DE | מיידית - 5000 | $1.39 | הצגת הפרטים |
![]() | ![]() | BD5227NVX-2CTL | NANO ENERGY, 2.7V, ADJUSTABLE DE | מיידית - 5000 | $1.39 | הצגת הפרטים |
![]() | ![]() | BD5228NVX-2CTL | NANO ENERGY, 2.8V, ADJUSTABLE DE | מיידית - 0 | $1.39 | הצגת הפרטים |
![]() | ![]() | BD5229NVX-2CTL | NANO ENERGY, 2.9V, ADJUSTABLE DE | מיידית - 5000 | $1.25 | הצגת הפרטים |
![]() | ![]() | BD5230NVX-2CTL | NANO ENERGY, 3.0V, ADJUSTABLE DE | מיידית - 4855 | $2.82 | הצגת הפרטים |
![]() | ![]() | BD5231NVX-2CTL | NANO ENERGY, 3.1V, ADJUSTABLE DE | מיידית - 8053 | $2.82 | הצגת הפרטים |