REFRPY002-ORS-001 Reference Design
ROHM’s power management reference design for the Efinix FPGA Ti180 platform
ROHM provides one of the best power supplies for the Efinix FPGA Titanium Ti180 M484 product, and Efinix has developed a development kit for Titanium Ti180 that uses these power supplies as reference power. In recent years, FPGA power supplies have been required to have high precision, low voltage, or complex startup sequences. By providing reference power supplies optimized for FPGAs, ROHM helps designers reduce their development workload and achieve the performance required by the market. The reference power supplies are composed of the BD95602MUV with excellent response, and the BD9F500QUZ and BD9F800MUX which have the necessary current capability for each power supply. The design document and user's guide for this development kit can be downloaded from the ROHM website.
- Six-channel power tree reference design
- Included in Ti180 development kit as 12 V input reference power supply tree for Efinix FPGA Ti180
- Vision systems
- Edge computing
- Hardware acceleration
- Machine learning
Voltage Regulators
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD95602MUV-LBE2 | IC REG QD BUCK/LNR VQFN032V5050 | מיידית - 2390 | $17.64 | הצגת הפרטים |
![]() | ![]() | BD9F500QUZ-E2 | IC REG BUCK ADJ 5A VMMP16LZ3030 | מיידית - 3833 | $18.76 | הצגת הפרטים |
![]() | ![]() | BD9F800MUX-ZE2 | IC REG BUCK ADJ 8A 11VQFN | מיידית - 13339 | $9.84 | הצגת הפרטים |