RS7 Series Power MOSFETs

ROHM power MOSFETs are ideal for high-efficiency power management solutions

Image of ROHM Semiconductor RS7 Series Power MOSFETsROHM RS7 series power MOSFETs are designed to deliver exceptional performance in a variety of applications. These MOSFETs feature low on-resistance, high power dissipation, and robust packaging, making them ideal for high-efficiency power management solutions. The RS7E200BGTB1 offers a drain-source voltage of 30 V and a continuous drain current of 390 A, while the RS7N200BHTB1 and RS7N160BHTB1 provide 80 V with 230 A and 160 A, respectively. All three models are housed in the compact DFN5060T8LSHAAE package, ensuring efficient thermal management and space-saving benefits. These MOSFETs are suitable for a wide range of applications, including switching, motor drives, and DC/DC converters, and are compliant with RoHS and halogen-free standards, ensuring environmentally friendly operation.

Features
  • Low on-resistance
  • High power dissipation
  • Compact DFN5060T8LSHAAE package
  • Pb-free plating
  • RoHS-compliant
  • Halogen-free
  • 100% Rg and UIS tested
  • High efficiency
  • Robust thermal management
  • Suitable for high-current applications
  • Enhanced reliability
  • Surface-mount technology
  • Wide operating temperature range: -55°C to +150°C
  • High-speed switching
  • Low gate charge
Applications
  • Switching power supplies
  • Motor drives
  • DC/DC converters
  • Battery management systems
  • Power inverters
  • Solar power systems
  • Electric vehicles
  • Industrial automation
  • Robotics
  • Consumer electronics
  • Telecommunications equipment
  • Medical devices
  • Aerospace and defense
  • Renewable energy systems
  • Smart grid technology

RS7 Series Power MOSFETs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
NCH 30V 390A, DFN5060-8S, POWERRS7E200BGTB1NCH 30V 390A, DFN5060-8S, POWERמיידית - 2377$17.38הצגת הפרטים
NCH 80V 230A, DFN5060-8S, POWERRS7N200BHTB1NCH 80V 230A, DFN5060-8S, POWERמיידית - 2122$17.69הצגת הפרטים
NCH 80V 160A, DFN5060-8S, POWERRS7N160BHTB1NCH 80V 160A, DFN5060-8S, POWERמיידית - 2207$15.84הצגת הפרטים
חדש ב-DigiKey
NCH 100V 200A, DFN5060-8S, WIDE-
RS7P200BMTB1NCH 100V 200A, DFN5060-8S, WIDE-מיידית - 1392$17.17הצגת הפרטים
2025-03-06 תאריך הפרסום