SiC MOSFETs in a TO-Leadless (TOLL) Package
ROHM TOLL SiC MOSFETs offer excellent heat dissipation and high-current capability in a compact form factor
ROHM SiC MOSFETs in a compact TOLL package deliver superior performance in high-power applications. Compared to conventional TO-263 packages, the TOLL form factor reduces footprint space by approximately 26% while enabling excellent heat dissipation and high-current capability. Its low gate resistance minimizes switching losses, lowering overall power consumption and boosting efficiency. With a low-profile design that is ideal for modern slim power supplies, these devices are optimized for demanding applications such as server power supplies, PV inverters, and other next-generation industrial power solutions.
- Low on-resistance
- Fast switching speed
- Fast reverse recovery
- Easy to parallel
- Simple to drive
- Pb-free lead plating; RoHS-compliant
- MSL 1 (moisture sensitivity level)
- Industrial equipment: solar inverters and power supplies for servers and data centers
- Consumer equipment: general-purpose power supplies
SiC MOSFETs in a TO-Leadless (TOLL) Package
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCT4065DLLTRDC | 750V, 26A, 9-PIN SMD, TRENCH-STR | מיידית - 980 | $34.11 | הצגת הפרטים |
![]() | ![]() | SCT4045DLLTRDC | 750V, 37A, 9-PIN SMD, TRENCH-STR | מיידית - 0 | $42.49 | הצגת הפרטים |
![]() | ![]() | SCT4036DLLTRDC | 750V, 46A, 9-PIN SMD, TRENCH-STR | מיידית - 0 | $49.84 | הצגת הפרטים |
![]() | ![]() | SCT4020DLLTRDC | 750V, 80A, 9-PIN SMD, TRENCH-STR | מיידית - 500 | $80.60 | הצגת הפרטים |
![]() | ![]() | SCT4013DLLTRDC | 750V, 120A, 9-PIN SMD, TRENCH-ST | מיידית - 1000 | $116.52 | הצגת הפרטים |
![]() | ![]() | SCT4026DLLTRDC | 750V, 61A, 9-PIN SMD, TRENCH-STR | מיידית - 96 | $62.19 | הצגת הפרטים |