SMLD12 Long Life LEDs

ROHM Semiconductor’s SMLD12 LEDs feature a long life exceeding 90% residual luminous rate even after 1,000 hours

Image of ROHM Semiconductor’s SMLD12 Long Life LEDsROHM Semiconductor’s high-reliability InGaN blue, ice-blue, green, blue-green, and white 0603 size LEDs realize longer life (up to 20x) due to using a hybrid molding resin compared with traditional epoxy resins. This reduces the luminosity decrease due to resin deterioration normally seen in blue LEDs. Additionally, this series has achieved much higher bonding strength at a high temperature (up to 25x) to reduce delamination issues due to reflow processes versus traditional silicone resin.

Features
  • Blue, ice-blue, green, green-blue, and white colors
  • Long life exceeding 90% residual luminous rate even after 1,000 hours
  • High bonding strength at a high temperature
  • 1.6 mm x 0.8 mm x 0.55 mm
  • IF = 5 mA
Applications
  • Operating panel indicator lights for those used in fire alarm and other similar systems
  • Safety warning lamps in industrial equipment
  • Information boards for public transportation facilities
  • Parking lot occupancy (empty/full) indicator lamps
  • Battery charge status indicators
  • Display panels for hospital equipment (i.e. nurse calls) and more

SMLD12 Long Life LEDs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LED WHITE 1608 SMDSMLD12WBN1W1LED WHITE 1608 SMDמיידית - 18217$1.27הצגת הפרטים
LED GREEN DIFFUSED 1608 SMDSMLD12EN1WT86LED GREEN DIFFUSED 1608 SMDמיידית - 26755$2.57הצגת הפרטים
LED BLUE-GREEN DIFFUSED 1608 SMDSMLD12E3N1WT86LED BLUE-GREEN DIFFUSED 1608 SMDמיידית - 65$2.36הצגת הפרטים
LED BLUE-GREEN DIFFUSED 1608 SMDSMLD12E2N1WT86LED BLUE-GREEN DIFFUSED 1608 SMDמיידית - 985$2.98הצגת הפרטים
LED BLUE DIFFUSED 1608 SMDSMLD12BN1WT86LED BLUE DIFFUSED 1608 SMDמיידית - 42592$1.06הצגת הפרטים
2020-09-10 תאריך הפרסום