Tantalum Capacitors

Samsung's surface-mount polymer capacitors are ideal for a variety of applications such as portable devices

Image of Samsung's Tantalum CapacitorsSamsung's tantalum capacitors are specialized for applications that require a small, low profile. Thanks to their highly effective capacitance and stable voltage/temperature, the capacitors are excellent for reducing acoustic noise, improving energy efficiency in the circuits.

The devices offer a satisfying cost and performance solution when used in combination with MLCCs. Samsung's differentiated chemical process technology enables high-capacitance and high-voltage applications. The structural technology further maximizes these advantages.

Features
  • RoHS compliant
  • Available as low-profile, small size, and large capacitance
  • Applicable for small and thin electronic equipment
  • Applicable for automated mounting equipment
  • No capacitance drop by DC bias
  • No capacitance drop by temperature
  • No acoustic noise
  • Package design for higher volume efficiency
  • Process technology using fine powder
  • Process technology forming cathodes for +105°C rated temperature and +85°C 85% high temperature, high humidity
Applications
  • Mobile and portable devices
  • Low-voltage, battery-powered, and portable electronics
  • Decoupling
  • Bypass
  • Smoothing
  • Backup

Tantalum Capacitors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CAP TANT POLY 4.7UFTCPBL1E475MRAR0500CAP TANT POLY 4.7UFמיידית - 2665$5.61הצגת הפרטים
2021-03-24 תאריך הפרסום