ARTIK 020 and 030 Modules and Developer Kits
The Samsung ARTIK family of IoT modules is designed to power a full range of IoT applications, from wearables to hubs
The Samsung ARTIK 020 is a Bluetooth module targeted for Bluetooth low energy applications where reliable RF, low power consumption, and easy application development are key requirements. At +8 dBm TX power, the ARTIK 020 is ideal for applications requiring short and medium range Bluetooth connectivity.
The ARTIK 020 developer kit comes with everything the user needs to start developing their Bluetooth-Smart-based products. In addition to the ARTIK 020 module, mounted on a carrier board, the user gets the developer board along with an expansion board that includes sensors and buttons so they can start experimenting right away. Samsung also includes a USB cable for power and programming.
The ARTIK 030 is a fully integrated, pre-certified module enabling rapid development of wireless mesh networking solutions. The ARTIK 030 combines an energy-efficient, multi-protocol, wireless SoC with a proven RF/antenna design and industry-leading wireless software stacks. This integration accelerates time-to-market and saves months of engineering effort and development costs.
The Samsung ARTIK 030 developer kit comes with everything the user needs to start developing their ZigBee- and Thread-based products. In addition to three ARTIK 030 modules, mounted on carrier boards, the user gets three developer boards and a debug adapter so they can start experimenting right away. Samsung also includes a USB cable for power and programming, three lithium button cells, and three AA battery holders for standalone power.
- Bluetooth 4.2 compliant
- Integrated antenna
- TX power: up to +8 dBm
- RX sensitivity: down to -92 dBm
- Range: up to 200 meters
- 32-bit ARM® Cortex®-M4 core at 40 MHz
- Flash memory: 256 kB
- Autonomous hardware crypto accelerator and random number generator
- Integrated DC-DC converter
- Outboard Bluetooth stack
- Industry-leading mesh networking (ZigBee/Thread) software and development tools
- Antenna: internal chip and U.FL variants
- TX power: up to +10 dBm
- RX sensitivity: down to -99 dBm
- 32-bit ARM Cortex-M4 at 40 MHz
- Flash memory: 256 kB
- Autonomous hardware crypto accelerator and random number generator
- Integrated DC-DC converter
ARTIK 020 and 030 Modules and Developer Kits
| תמונה | מק"ט יצרן | תיאור | הספק - יציאה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ARTIK-020-AV2R | RF TXRX MOD BLUETOOTH CHIP SMD | 8dBm | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | SIP-KITSLF001 | ARTIK 020 BLUETOOTH SMART KIT | - | מיידית - 297 | $341.03 | הצגת הפרטים | |
![]() | SIP-KITSZG001 | ARTIK-030 ZIGBEE THREAD KIT | - | מיידית - 420 | $1,475.27 | הצגת הפרטים |