ARTIK™ Module Connectors

The connector pairs for Samsung ARTIK Modules are optimized for Internet of Things (IoT) product design

Image of Samsung's ARTIK Module ConnectorsSamsung’s ARTIK 5 and ARTIK 10 modules allow for optimal IoT product design. ARTIK modules are designed for a wide range of applications from local controllers to powerful hubs. The variety of applications derives from the ARTIK modules’ tiered architecture built for performance, memory utilization, and footprint, as well as optimized power consumption. While the ARTIK 5 and ARTIK 10 kits include easy RF design on the board, the modules need to be designed into an application. To make it easier, the connector types necessary to start the user's design have been laid out below along with the number of each needed for the modules.

ARTIK 5 Connectors
  • AXT460124
    • 3 ports with 60-pin headers for application
ARTIK 10 Connectors
  • SIP-010AYS001
  • AXT380224
    • 2 ports with 80-pin shrouds for module
  • AXT480124
    • 2 ports with 80-pin headers for application
  • AXT340224
    • 2 ports with 40-pin shrouds for module
  • AXT440124
    • 2 ports with 40-pin headers for application

ARTIK 5 Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN SOCKET 60POS SMD GOLDAXT360224CONN SOCKET 60POS SMD GOLDמיידית - 1005$18.20הצגת הפרטים
CONN HDR 60POS SMD GOLDAXT460124CONN HDR 60POS SMD GOLDמיידית - 3041$5.80הצגת הפרטים

ARTIK 10 Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ARTIK1020 BLE WIFI ZIGBEE MODULESIP-010AYS001ARTIK1020 BLE WIFI ZIGBEE MODULEמיידית - 0See Page for Pricingהצגת הפרטים
CONN HDR 80POS SMD GOLDAXT480124CONN HDR 80POS SMD GOLDמיידית - 5073$8.59הצגת הפרטים
CONN SOCKET 40POS SMD GOLDAXT340224CONN SOCKET 40POS SMD GOLDמיידית - 2865$22.30הצגת הפרטים
CONN HDR 40POS SMD GOLDAXT440124CONN HDR 40POS SMD GOLDמיידית - 726$4.62הצגת הפרטים
2016-09-26 תאריך הפרסום