EV Charging Solutions

Samtec's EV charging solutions provide reliability and durability for the EV industry

Image of Samtec's EV Charging SolutionsSamtec's electric vehicle (EV) charging solutions feature products that are ideal for use in EV service equipment (EVSE), AC level 1 and level 2 charging, DC fast charging, vehicle-to-grid (V2G) smart energy management, and onboard chargers. Samtec delivers Sudden Service® solutions for reliable connectivity to support compliance requirements and the ever-increasing demand for EV charging. The portfolio of commercial off-the-shelf (COTS) and modified COTS products, combined with Samtec’s severe environment testing (SET) initiative, deliver design flexibility for quick-turn and cost-effective automotive designs. Samtec's EV charging solutions provide reliability and durability for the EV industry.

Features
  • Onboard chargers
  • EVSE
  • AC level 1 and level 2 charging
  • DC fast charging
  • V2G smart energy management solutions
SFM and TFM Series Features
  • SFM series
    • Tiger Eye contact system
    • Vertical and horizontal orientations
    • Screw-down and solder-nail options available for most rugged requirements
  • TFM series
    • Contact system: 018" (0.46 mm) diameter post
    • Vertical, right-angle, and horizontal orientations
    • Multiple stack heights
    • Screw-down, weld-tab, and solder-nail options available for most rugged requirements
  • Common
    • 0.050" (1.27 mm) pitch
    • Application: polarized single and double row multi-finger BeCu contact system to 100 pins
    • Through-hole and surface-mount terminations
    • Extended Life Product™ (E.L.P.)
FTSH and CLP Series Features
  • Up to 8 Gbps
  • Flexibility
  • Post height and body positions adjustable in 0.005" increments
  • 1.65 mm to 48.51 mm board-stacking distance
  • 2 to 300 pins
  • One to six rows
  • Orientations:
    • Standard
    • Low-profile
    • Elevated
    • Pass-through
    • Right-angle
    • Coplanar
    • Bottom-entry
  • Self-nesting
  • Pitch sizes:
    • 0.80 mm
    • 1 mm
    • 1.27 mm
    • 1.27 mm x 1.27 mm
    • 1.27 mm x 2.54 mm
    • 2 mm
    • 2.54 mm
  • Mating products:
    • SFM mates with TFM
    • FTSH mates with CLP and FLE
    • SSM mates with TSM and TSW
    • SSW mates with TSW
ERM8 and ERF8 Series Features
  • Rugged edge rate contact
  • Smooth broad-milled contact surface for increased wear life
  • Up to 200 positions
  • 7.00 mm to 16 mm stack height
  • Final Inch® break-out region data available
  • Dual sourced by Hirose
  • Samtec 28+ Gbps solution
  • 2.2 A per pin current rating
  • -55°C to +125°C operating temperature range
  • 225 VAC/318 VDC voltage rating
  • 1.27 mm pitch grid
  • Rugged EdgeRate contact system
  • 56 Gbps performance
  • Meets IPC-A-610F and IPC J-STD-001F standards
SEAM and SEAF Series Features
  • 1.27 mm pitch grid
  • Rugged EdgeRate contact system
  • 56 Gbps performance
  • Meets IPC-A-610F and IPC J-STD-001F standards
T1M, S1SS, and S1SD Series Features
  • Crimp-style, dual-leaf contact system
  • Contacts:
    • 2-20 (single row)
    • 4-40 (double row)
  • Vertical or right-angle PCB connectors
  • 30 AWG or 28 AWG wire
  • 30 AWG and 28 AWG Teflon® cables available
  • Available as components or complete assemblies
  • Assembly tooling available
UMPT, UMPS, and UMPC Series Features
  • Power only or power/signal with Samtec's high-speed connectors
  • 2 mm pitch
  • Choice of 2 to 10 positions
  • Up to 18 A per power blade
  • 5 mm to 16 mm, 18 mm, and 20 mm stack heights
  • Tin or 10 µ" gold-plated power blades and 30 µ" gold plating available
  • Optional weld tabs
  • SET-qualified product for use in extreme or harsh environments
  • Mating cable available

mPOWER

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CBL ASSEM MPOWER 2POS 16AWG 12"UMPC-02-L-16-M-12.0-1CBL ASSEM MPOWER 2POS 16AWG 12"מיידית - 0See Page for Pricingהצגת הפרטים
CBL ASSEM MPOWER 2POS 16AWG 12"UMPC-02-L-16-M-12.0CBL ASSEM MPOWER 2POS 16AWG 12"מיידית - 0See Page for Pricingהצגת הפרטים
CBL ASSEM MPOWER 2POS 16AWG 12"UMPC-02-L-16-P-12.0-1CBL ASSEM MPOWER 2POS 16AWG 12"מיידית - 1$46.53הצגת הפרטים
CBL ASSEM MPOWER 2POS 16AWG 12"UMPC-02-L-16-P-12.0CBL ASSEM MPOWER 2POS 16AWG 12"מיידית - 0$26.73הצגת הפרטים
CBL ASSEM MPOWER 2POS 18AWG 12"UMPC-02-L-18-M-12.0-1CBL ASSEM MPOWER 2POS 18AWG 12"מיידית - 0See Page for Pricingהצגת הפרטים

Tiger Eye

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
10 POS 1.27MM TIGER EYE SOCKETSFML-105-03-S-D-LC10 POS 1.27MM TIGER EYE SOCKETמיידית - 57$8.36הצגת הפרטים
CONN HSG 8POS 1.27MM TIGER EYETSDF-04-D-SCONN HSG 8POS 1.27MM TIGER EYEמיידית - 45$10.30הצגת הפרטים
CONN HSG 12POS 1.27MM TIGER EYETSDF-06-D-SCONN HSG 12POS 1.27MM TIGER EYEמיידית - 264
Factory Stock - 100856
$10.26הצגת הפרטים
CONN HSG 14POS 1.27MM TIGER EYETSDF-07-D-SCONN HSG 14POS 1.27MM TIGER EYEמיידית - 101
Factory Stock - 67
$5.05הצגת הפרטים
CONN HSG 30POS 1.27MM TIGER EYETSDF-15-D-S-LCONN HSG 30POS 1.27MM TIGER EYEמיידית - 92$8.20הצגת הפרטים

Tiger Claw Headers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HEADER SMD R/A 4POS 1.27MMFTSH-102-01-F-DH-TRCONN HEADER SMD R/A 4POS 1.27MMמיידית - 658$4.56הצגת הפרטים
CONN HEADER SMD 4POS 1.27MMFTSH-102-01-F-DV-TRCONN HEADER SMD 4POS 1.27MMמיידית - 0$4.00הצגת הפרטים
CONN HEADER SMD 4POS 1.27MMFTSH-102-03-F-DV-TRCONN HEADER SMD 4POS 1.27MMמיידית - 575$4.00הצגת הפרטים
CONN HEADER SMD 4POS 1.27MMFTSH-102-03-L-DV-TRCONN HEADER SMD 4POS 1.27MMמיידית - 0$4.53הצגת הפרטים

Tiger Claw Receptacles

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN RCPT 4POS 0.05 GOLD SMDCLP-102-02-F-D-BE-TRCONN RCPT 4POS 0.05 GOLD SMDמיידית - 0$4.23הצגת הפרטים
CONN RCPT 4POS 0.05 GOLD SMD R/ACLP-102-02-F-DH-TRCONN RCPT 4POS 0.05 GOLD SMD R/Aמיידית - 2069$5.18הצגת הפרטים
CONN RCPT 4POS 0.05 GOLD SMDCLP-102-02-G-D-BE-TRCONN RCPT 4POS 0.05 GOLD SMDמיידית - 646$5.15הצגת הפרטים
CONN RCPT 4POS 0.05 GOLD SMDCLP-102-02-L-D-BE-TRCONN RCPT 4POS 0.05 GOLD SMDמיידית - 7957$4.89הצגת הפרטים
CONN RCPT 4POS 0.05 GOLD SMD R/ACLP-102-02-L-DH-TRCONN RCPT 4POS 0.05 GOLD SMD R/Aמיידית - 1390$5.87הצגת הפרטים

Searay

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HD ARRAY RCPT 40P SMD GOLDSEAF-10-06.0-S-04-1-A-K-TRCONN HD ARRAY RCPT 40P SMD GOLDמיידית - 665$33.19הצגת הפרטים
CONN HD ARRAY RCPT 150P SMD GOLDSEAF-15-05.0-S-10-1-A-K-TRCONN HD ARRAY RCPT 150P SMD GOLDמיידית - 108$49.16הצגת הפרטים
CONN HD ARRAY RCPT 80POS R/A SMDSEAF-20-01-L-04-2-RA-GP-K-TRCONN HD ARRAY RCPT 80POS R/A SMDמיידית - 41$57.13הצגת הפרטים
CONN HD ARRAY RCPT 80POS R/A SMDSEAF-20-01-L-04-2-RA-K-TRCONN HD ARRAY RCPT 80POS R/A SMDמיידית - 309$57.13הצגת הפרטים
CONN HD ARRAY RCPT 120P R/A SMDSEAF-20-01-L-06-2-RA-GP-TRCONN HD ARRAY RCPT 120P R/A SMDמיידית - 0$67.00הצגת הפרטים

Edge Rate

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN SOCKET 10POS SMD GOLDERF8-005-05.0-L-DV-L-K-TRCONN SOCKET 10POS SMD GOLDמיידית - 228$12.72הצגת הפרטים
CONN SOCKET 10POS SMD GOLDERF8-005-05.0-S-DV-L-K-TRCONN SOCKET 10POS SMD GOLDמיידית - 27$14.56הצגת הפרטים

Micro Mate Headers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HEADER SMD 4POS 1MMT1M-02-GF-DV-KCONN HEADER SMD 4POS 1MMמיידית - 491$11.02הצגת הפרטים
CONN HEADER SMD R/A 3POS 1MMT1M-03-F-SH-LCONN HEADER SMD R/A 3POS 1MMמיידית - 690$6.79הצגת הפרטים
CONN HEADER SMD R/A 4POS 1MMT1M-04-F-SH-LCONN HEADER SMD R/A 4POS 1MMמיידית - 27$6.95הצגת הפרטים
CONN HEADER SMD R/A 4POS 1MMT1M-04-F-SH-L-KCONN HEADER SMD R/A 4POS 1MMמיידית - 424$7.31הצגת הפרטים
CONN HEADER SMD 4POS 1MMT1M-04-F-SV-LCONN HEADER SMD 4POS 1MMמיידית - 3557$6.07הצגת הפרטים

Micro Mate Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
S1SS 1MM CABLE ASSEMBLYS1SS-05-28-GF-20.00-SS1SS 1MM CABLE ASSEMBLYמיידית - 79$15.31הצגת הפרטים
S1SS 1MM CABLE ASSEMBLYS1SS-05-28-GF-07.00-SS1SS 1MM CABLE ASSEMBLYמיידית - 22$12.92הצגת הפרטים
MICRO MATE DOUBLE ROW DISCRETE TS1SDT-15-28-GF-06.00-L1MICRO MATE DOUBLE ROW DISCRETE Tמיידית - 4$51.29הצגת הפרטים
1.00 MM SINGLE ROW DISCRETE WIRES1SS-02-28-GF-07.00-L1.00 MM SINGLE ROW DISCRETE WIREמיידית - 0$8.30הצגת הפרטים
1.00 MM SINGLE ROW DISCRETE WIRES1SS-20-28-GF-01.80-D-NDS1.00 MM SINGLE ROW DISCRETE WIREמיידית - 0$27.91הצגת הפרטים
2022-08-16 תאריך הפרסום