MEC1 Micro Edge Card Connectors

Samtec's MEC1 micro edge card performance is rated up to 14 Gbps and is PCIe® early gen compliant

Image of Samtec’s MEC1 Micro Edge Card ConnectorSamtec’s 1.00 mm micro edge card connector is available in vertical, right-angle, and edge mount orientations. Performance is rated up to 14 Gbps and is PCIe early gen compliant. The MEC1 accepts 0.062” thick cards and optional alignment pins and polarization are available.

Resources

Features
  • 1.00 mm (0.0394”) pitch
  • 14 Gbps performance
  • PCIe early gen compliant
  • Available in vertical, right-angle, and edge mount orientations
  • Up to 140 total I/Os
  • Accepts 1.60 mm (0.062”) thick cards
  • Optional alignment pin and polarization
Applications
  • Computer equipment
  • Navigation equipment
  • Radio/TV communication
  • Relays/industrial controls
  • Routers
  • Storage
  • Servers
  • Scanning equipment
  • Cameras

MEC1 Micro Edge Card Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN EDGE DUAL FMALE 60POS 0.039MEC1-130-02-L-D-RA1-SLCONN EDGE DUAL FMALE 60POS 0.039מיידית - 393
Factory Stock - 1872
$24.73הצגת הפרטים
CONN EDGE DUAL FMALE 40POS 0.039MEC1-120-02-F-D-RA1-SLCONN EDGE DUAL FMALE 40POS 0.039מיידית - 37$20.35הצגת הפרטים
CONN EDGE DUAL FMALE 16POS 0.039MEC1-108-02-F-D-RA1-SLCONN EDGE DUAL FMALE 16POS 0.039מיידית - 31$16.28הצגת הפרטים
CONN EDGE DUAL FMALE 40POS 0.039MEC1-120-02-F-D-A-K-TRCONN EDGE DUAL FMALE 40POS 0.039מיידית - 1075
Factory Stock - 1200
$17.55הצגת הפרטים
CONN EDGE DUAL FMALE 16POS 0.039MEC1-108-02-F-D-ACONN EDGE DUAL FMALE 16POS 0.039מיידית - 43$13.65הצגת הפרטים
CONN EDGE DUAL FML 120POS 0.039MEC1-160-02-S-D-ACONN EDGE DUAL FML 120POS 0.039מיידית - 8
Factory Stock - 544
$36.98הצגת הפרטים
CONN EDGE DUAL FMALE 40POS 0.039MEC1-120-02-S-D-ACONN EDGE DUAL FMALE 40POS 0.039מיידית - 665
Factory Stock - 638
$23.88הצגת הפרטים
CONN EDGE DUAL FMALE 16POS 0.039MEC1-108-02-L-D-NP-ACONN EDGE DUAL FMALE 16POS 0.039מיידית - 270$15.87הצגת הפרטים
CONN EDGE DUAL FMALE 40POS 0.039MEC1-120-02-F-D-ACONN EDGE DUAL FMALE 40POS 0.039מיידית - 46
Factory Stock - 49
$16.80הצגת הפרטים
CONN EDGE DUAL FML 100POS 0.039MEC1-150-02-F-D-RA1-SLCONN EDGE DUAL FML 100POS 0.039מיידית - 0$27.54הצגת הפרטים
2021-05-19 תאריך הפרסום