MEC5 Micro Edge Card Connector

Samtec's ultrafast mini edge card socket

Image of Samtec's MEC5 Micro Edge Card Connector Samtec's MEC5 edge card connector is a flexible solution with multiple pin count and orientation options. This ultra-fine pitch, high-density edge card is available with position counts ranging from 60 up to 300 and comes with right-angle and vertical options which allow for parallel and perpendicular board mating. This solution also comes equipped with a justification beam which allows for high-yield mating and the use of standard board tolerance for lower costs. It is compliant with the PCIe® Gen 4 standard.

Features
  • Accepts 0.062" (1.60 mm) thick cards
  • Justification beam allows high-yield mating PCB
  • 56 Gbps PAM4 performance
  • PCIe Gen 4 compliant
  • Lead-free solderable
  • Standard alignment pins and card polarization
  • Up to 300 I/Os
  • Operating temperature range: -55°C to +125°C
Applications
  • Routers
  • Storage
  • Servers
  • Scanning equipment
  • Cameras

MEC5 Micro Edge Card Connector

תמונהמק"ט יצרןתיאורעובי כרטיסמספר השורותכמות זמינהמחירהצגת הפרטים
CONN EDGE DUAL FMALE 60POS 0.020MEC5-030-01-L-DV-W1-K-TRCONN EDGE DUAL FMALE 60POS 0.0200.062‏ אינץ' (1.57‏ מ"מ)2מיידית - 205$25.08הצגת הפרטים
CONN EDGE DUAL FMALE 80POS 0.020MEC5-040-01-L-DV-W1-K-TRCONN EDGE DUAL FMALE 80POS 0.0200.062‏ אינץ' (1.57‏ מ"מ)2מיידית - 225$28.15הצגת הפרטים
CONN EDGE DUAL FML 100POS 0.020MEC5-050-01-L-DV-W1-K-TRCONN EDGE DUAL FML 100POS 0.0200.062‏ אינץ' (1.57‏ מ"מ)2מיידית - 46$31.61הצגת הפרטים
CONN EDGE DUAL FML 120POS 0.020MEC5-060-01-L-DV-W1-K-TRCONN EDGE DUAL FML 120POS 0.0200.062‏ אינץ' (1.57‏ מ"מ)2מיידית - 208$28.94הצגת הפרטים
CONN EDGE DUAL FML 140POS 0.020MEC5-070-01-L-DV-W1-K-TRCONN EDGE DUAL FML 140POS 0.0200.062‏ אינץ' (1.57‏ מ"מ)2מיידית - 429$31.61הצגת הפרטים
CONN EDGE DUAL FML 160POS 0.020MEC5-080-01-L-DV-W1-K-TRCONN EDGE DUAL FML 160POS 0.0200.062‏ אינץ' (1.57‏ מ"מ)2מיידית - 217$35.44הצגת הפרטים
CONN EDGE DUAL FML 180POS 0.020MEC5-090-01-L-DV-W1-K-TRCONN EDGE DUAL FML 180POS 0.0200.062‏ אינץ' (1.57‏ מ"מ)2מיידית - 88$39.41הצגת הפרטים
CONN EDGE DUAL FML 200POS 0.020MEC5-100-01-L-DV-W1-K-TRCONN EDGE DUAL FML 200POS 0.0200.062‏ אינץ' (1.57‏ מ"מ)2מיידית - 212$43.00הצגת הפרטים
CONN EDGE DUAL FML 160POS 0.020MEC5-080-01-L-RA-W2-TRCONN EDGE DUAL FML 160POS 0.0200.062‏ אינץ' (1.57‏ מ"מ)2מיידית - 184$47.11הצגת הפרטים
CONN EDGE DUAL FMALE 80POS 0.020MEC5-040-01-L-RA-W2-TRCONN EDGE DUAL FMALE 80POS 0.0200.062‏ אינץ' (1.57‏ מ"מ)2מיידית - 5129$24.29הצגת הפרטים
CONN EDGE DUAL FMALE 60POS 0.020MEC5-030-01-L-RA-W2-TRCONN EDGE DUAL FMALE 60POS 0.0200.062‏ אינץ' (1.57‏ מ"מ)2מיידית - 783$29.39הצגת הפרטים
CONN EDGE DUAL FML 100POS 0.020MEC5-050-01-L-RA-W2-TRCONN EDGE DUAL FML 100POS 0.0200.062‏ אינץ' (1.57‏ מ"מ)2מיידית - 5$37.05הצגת הפרטים
CONN EDGE DUAL FML 120POS 0.020MEC5-060-01-L-RA-W2-TRCONN EDGE DUAL FML 120POS 0.0200.062‏ אינץ' (1.57‏ מ"מ)2מיידית - 7$40.06הצגת הפרטים
CONN EDGE DUAL FML 140POS 0.020MEC5-070-01-L-RA-W2-TRCONN EDGE DUAL FML 140POS 0.0200.062‏ אינץ' (1.57‏ מ"מ)2מיידית - 74$43.79הצגת הפרטים
2019-08-07 תאריך הפרסום