SMPM Precision RF Connectors

Samtec’s SMPM precision RF with performance to 65 GHz and a push-on design for quick and easy mating

Image of Samtec's SMPM Precision RFSamtec’s SMPM precision RF connectors offer push-on coupling, which is ideal for applications where space is limited and when high mating cycles or blind-mate are required. Cable-to-board and board-to-board applications are available. Cable assemblies include direct solder jack or plug connectors on a 0.047" low-loss flexible cable (RF047-A series) and offer a maximum VSWR of 1.40 or better. Board connectors (SMPM series) with bullet adapters (PRFIA series) enable board-to-board, blind mate applications that compensate for axial and radial misalignment. Three board height options are available: 5.33 mm (0.210"), 8.31 mm (0.327"), and 12.70 mm (0.500").

Features
  • Performance to 65 GHz
  • Miniature footprint: 30% smaller than SMP
  • Push-on design for quick, easy mating
  • Full detent or smooth bore for varying retention forces
  • Bullet adapter for board-to-board blind mate applications
  • Low-loss millimeter wave cable assemblies available
Applications
  • Radar
  • SatCom
  • Defense
  • Aerospace
  • 5G networking
  • Automotive
  • Telecom
  • Test and measurement

RF047-A Series Coaxial Cables (RF)

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COAX CBL SMPM TO SMPM 24"RF047-A-M0SJ-M0SJ-0610COAX CBL SMPM TO SMPM 24"מיידית - 1
Factory Stock - 3
$300.45הצגת הפרטים
COAX CBL SMPM TO SMPM 12"RF047-A-M0SJ-M0SJ-0305COAX CBL SMPM TO SMPM 12"מיידית - 23
Factory Stock - 3
$272.07הצגת הפרטים
COAX CBL SMPM TO SMPM 5.9"RF047-A-M0SJ-M0SJ-0152COAX CBL SMPM TO SMPM 5.9"מיידית - 0
Factory Stock - 3
$257.75הצגת הפרטים
COAX CBL SMPM TO 2.92MM 12"RF047-A-92SP-M0SJ-0305COAX CBL SMPM TO 2.92MM 12"מיידית - 1
Factory Stock - 5
$329.63הצגת הפרטים
COAX CBL SMPM TO 2.92MM 5.9"RF047-A-92SP-M0SJ-0152COAX CBL SMPM TO 2.92MM 5.9"מיידית - 2
Factory Stock - 5
$315.53הצגת הפרטים
COAX CBL SMPM TO 2.92MM 24"RF047-A-92SP-M0SJ-0610COAX CBL SMPM TO 2.92MM 24"מיידית - 2
Factory Stock - 5
$357.52הצגת הפרטים

SMPM Series Coaxial Connectors (RF) – Adapters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN SMPM EDGE MNTSMPM-PS-P-HG-ST-EM-1CONN SMPM EDGE MNTמיידית - 2754$27.73הצגת הפרטים
CONN SMPM PCB VERTSMPM-PS-P-HG-ST-TH-1CONN SMPM PCB VERTמיידית - 15
Factory Stock - 2815
$39.08הצגת הפרטים

PRFIA Series Coaxial Connectors (RF) – Adapters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COAX ADAPT SMPM TO SMPMPRFIA-SMPM-J-J-S-3COAX ADAPT SMPM TO SMPMמיידית - 1243
Factory Stock - 125
$64.40הצגת הפרטים
COAX ADAPT SMPM TO SMPMPRFIA-SMPM-J-J-S-1COAX ADAPT SMPM TO SMPMמיידית - 7
Factory Stock - 385
$36.76הצגת הפרטים
COAX ADAPT SMPM TO SMPMPRFIA-SMPM-J-J-S-2COAX ADAPT SMPM TO SMPMמיידית - 1
Factory Stock - 269
$37.72הצגת הפרטים
2021-04-27 תאריך הפרסום