M Series High-Density SMD Reed Relays
Standex Electronics M series high-density SMD reed relays are equipped with coaxial shielding
Standex Electronics M series high-density SMD reed relays for high-frequency applications are designed with excellent shielding and RF performance up to 4 GHz, with an optional version up to 5.5 GHz. These miniature RF relays are equipped with coaxial shielding to maintain 50 Ω impedance, ensuring superior signal integrity. The M series relays are engineered to significantly reduce the mounting area while maintaining a maximum contact capacity of 10 W, making them ideal for high-density assembly in automated test equipment (ATE), telecommunications, and wireless markets.
The M series relays feature a 1 Form A (SPST) normally open contact configuration. They are available with coil voltages of 3.3 V, 5 V, and 12 V. They offer low power consumption, high isolation, and low insertion loss, making them suitable for DC pulse energization and various high-frequency applications. Each relay undergoes rigorous testing to ensure reliability and performance, including environmental testing and 100% testing with ATE. The Standex Electronics quality commitment is reflected in its ISO 9001:2015 certification, guaranteeing that the relays meet the most demanding requirements.
- Compact size with significant mounting area reduction
- Excellent shielding with coaxial design
- High-frequency performance up to 4 GHz (5.5 GHz option)
- 1 Form A (SPST) normally open contact configuration
- Coil voltages: 3.3 V, 5 V, and 12 V
- Low power consumption
- High isolation
- Low insertion loss
- Maximum contact capacity of 10 W
- Rigorous testing for reliability and performance
- Automated test equipment (ATE)
- Functional PCB test systems
- Data acquisition
- Telecommunications
- ATE signal and PCB testers
- High current/voltage tests
- IC wafer testing
- High-density, high RF wireless, and wireless communications markets
M Series High-Density SMD Reed Relays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MH-E1T05JH | REED RELAY HF 5V COIL FORM1C SMD | מיידית - 409 | $127.93 | הצגת הפרטים |
![]() | ![]() | MJ-E105H | REED RELAY HF 5V COIL FORM1A SMD | מיידית - 2010 | $30.85 | הצגת הפרטים |
![]() | ![]() | MG-E105H | REED RELAY HF 5V COIL FORM1A SMD | מיידית - 1749 | $30.85 | הצגת הפרטים |