RT Series Current-Compensated Chokes
Schaffner EMC RT series are common-mode, current-compensated chokes up to 20 A
Schaffner EMC RT common-mode chokes are mainly used to filter EMI noise on AC power lines up to 600 VAC. EMI noise of electronic equipment can go to the power lines and disturb the proper function of other devices like communication devices or control logic of robotics. Thus, noise generated by the equipment from switched power electronics or by high slew rates of controllers needs to be filtered. RT common-mode chokes are used to suppress EMI noise in PCB integrated filter designs with line bypass capacitors or in combination with single phase filters for extra low leakage filter designs.
- Rated currents from 6 A to 85 A
- Up to 600 VAC and VDC
- 2- and 3-wire configurations
- Horizontal and vertical PCB mounting types
- Ruggedized saturation and thermal behavior
- Open construction for forced and convection cooling
- Straightforward pin-out for easy PCB design
- Ferrite core technology
- Cost-effective PCB designs for up to 135 A with forced cooling*
- EIS (electrical insulation system E332676) for currents > 20 A acc. to UL 1446
- Compact size and lightweight
- Low magnetic leakage flux
- Excellent winding insulation
- Standardized footprint
- Broad range of inductance ratings
- Custom-specific versions on request
- Rated currents: 6 A to 85 A @ +60°C
- Operating frequency: DC to 400 Hz
- Creepage and clearance distances:
- 2-line: ≥ 3.5 mm (coil-coil)/≥ 3.0 mm (coil-core)
- 3-line: ≥ 6.3 mm (coil-coil)/≥ 5.5 mm (coil-core)
- High potential test voltage: 3 kVDC 3 s (coil-to-coil) repetition with max. 80% of the HV test voltage
- Rated inductance: 0.2 mH to 6 mH (3-line); 0.4 mH to 10 mH (2-line)
- Operating voltage: 300 VAC/425 VDC (2-line); 600 VAC (3-line)
- Overvoltage category: III (acc. IEC 60664-1)
- Pollution degree: PD2 (acc. IEC60664-1)
- Stray inductance: Max. 1% of rated inductance (@ 100 kHz 1 V, 0 A)
- Temperature range (operation and storage): -40°C to +100°C (6 A to 20 A)/-40°C to +125°C (25 A to 63 A)
- Climatic category: 40/100/56 (acc. IEC 60068-1) (6 A to 20 A) / 40/125/56 (acc. IEC 60068-1) (25 A to 63 A)
- Altitude: 2,000 m, current and voltage derating above
- Flammability corresponding to: UL 94 V-0
- Vibration and shock: 3M4 (acc. IEC 60721-3-3)
- Design corresponding to: UL/IEC 60938-1/-2; UL1446 (>20 A)
- MTBF (Mil-HB- 217F): >2,000,000 h @ +60°C/300 V
- AC and DC filtering for midsize power range drives, photovoltaic inverters, fast chargers, EV charging stations, heat pumps, UPS and switch mode power supplies
- Filter with low leakage current noise or improved immunity against grid disturbances
- Electronic devices, automation, and industrial LED lighting
- Communication devices
- Medical and laboratory equipment
- Converters
* Typical current for forced cooling with 3 m/s. Due to the possible turbulences and degradation of the air stream within an equipment please consider thermal validation.
Horizontal 2-Line
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RT8122-6-10M0 | CMC 10MH 6A 2LN TH | מיידית - 2 | $34.44 | הצגת הפרטים |
![]() | ![]() | RT8122-8-8M0 | CMC 8MH 8A 2LN TH | מיידית - 90 | $36.33 | הצגת הפרטים |
![]() | ![]() | RT8122-12-5M0 | CMC 5MH 12A 2LN TH | מיידית - 110 | $39.11 | הצגת הפרטים |
![]() | ![]() | RT8122-10-6M0 | CMC 6MH 10A 2LN TH | מיידית - 220 | $36.98 | הצגת הפרטים |
![]() | ![]() | RT8122-16-4M0 | CMC 4MH 16A 2LN TH | מיידית - 79 | $42.11 | הצגת הפרטים |
Vertical 2-Line
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RT8522-6-10M0 | CMC 10MH 6A 2LN TH | מיידית - 0 | $33.92 | הצגת הפרטים |
![]() | ![]() | RT8522-8-8M0 | CMC 8MH 8A 2LN TH | מיידית - 97 | $36.39 | הצגת הפרטים |
![]() | ![]() | RT8522-10-6M0 | CMC 6MH 10A 2LN TH | מיידית - 45 | $37.53 | הצגת הפרטים |
![]() | ![]() | RT8522-16-4M0 | CMC 4MH 16A 2LN TH | מיידית - 89 | $43.65 | הצגת הפרטים |
![]() | ![]() | RT8522-32-1M5 | VERTICAL 32 A PCB TWO LINE COMMO | מיידית - 56 | $50.27 | הצגת הפרטים |
Horizonal 3-Line
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RT8132-16-3M0 | CMC 3MH 16A 3LN TH | מיידית - 28 | $63.41 | הצגת הפרטים |
![]() | ![]() | RT8132-8-4M8 | CMC 4.8MH 8A 3LN TH | מיידית - 48 | $43.31 | הצגת הפרטים |
![]() | ![]() | RT8132-12-3M6 | CMC 3.6MH 12A 3LN TH | מיידית - 0 | $51.63 | הצגת הפרטים |
![]() | ![]() | RT8132-20-2M5 | CMC 2.5MH 20A 3LN TH | מיידית - 93 | $66.87 | הצגת הפרטים |
![]() | ![]() | RT8132-25-1M5 | HORIZONTAL 25 A PCB THREE LINE C | מיידית - 0 | $64.55 | הצגת הפרטים |
Vertical 3-Line
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | RT8532-6-6M0 | CMC 6MH 6A 3LN TH | מיידית - 98 | $41.43 | הצגת הפרטים |
![]() | ![]() | RT8532-8-4M8 | CMC 4.8MH 8A 3LN TH | מיידית - 0 | $44.46 | הצגת הפרטים |
![]() | ![]() | RT8532-10-4M0 | CMC 4MH 10A 3LN TH | מיידית - 3 | $48.82 | הצגת הפרטים |
![]() | ![]() | RT8532-20-2M5 | CMC 2.5MH 20A 3LN TH | מיידית - 0 | $66.87 | הצגת הפרטים |
![]() | ![]() | RT8532-12-3M6 | CMC 3.6MH 12A 3LN TH | מיידית - 0 | $50.73 | הצגת הפרטים |