Easy TeSys Contactors

Schneider Electric's contactors offer a lifetime of approximately one million electrical operations

Image of Schneider Electric's Easy TeSys ContactorsSchneider Electric's Easy TeSys DPE three-pole contactors, together with Easy TeSys DPER overload relays and Easy TeSys GP2E manual motor starters, are designed to switch and protect the most common motor applications. They are an easy solution for OEMs, panel builders, contractors, and system integrators who need motor control, resistive load switching, and isolation applications.

Schneider Electric serves a number of applications across industries for use on conveyors, packaging, pumps, compressors, HVAC, refrigeration, furnace applications, and more. Easy TeSys contactors are ideal for these types of applications with power ratings and a lifetime of approximately one million electrical operations. They are UL/CSA approved and rated up to 32 A, 20 HP/480 VAC, and 25 HP/600 VAC.

Features
  • Compact 45 mm width
  • 1 NO auxiliary contact included
  • Scannable QR code for easy access to documentation
  • Panel/DIN rail mount
  • IP20 finger-safe
  • Includes marking plate
  • Screw clamp terminal connection
Applications
  • Motor controls
  • Resistive load switching
  • Isolation applications
  • Conveyors, bottling, and packaging
  • Pumps, HVAC, compressors, refrigeration, and furnaces
2022-06-27 תאריך הפרסום