Easy TeSys Manual Motor Starters

Schneider Electric's manual motor starters feature magnetic protection at 13 times the maximum dial setting

Image of Schneider Electric's Easy TeSys Manual Motor StarterSchneider Electric's Easy TeSys GP2E manual motor starter, together with DPER thermal overload relays and three-pole DPE contactor's range of products, are designed to switch and protect the most common motor applications. The quality of Schneider Electric motor controls keeps pumps, compressors, fans, blowers, and motors turning. Conveyors, HVAC, refrigeration, packaging, bottling, furnaces, and other types of equipment depend on reliable motor control to function.

Easy TeSys includes three-pole thermal-magnetic circuit breakers conforming to IEC 60947-2 and IEC 60947-4-1 standards. These devices also conform to UL 60947-4-1 as manual motor controllers and are rated suitable for motor disconnect.

Easy TeSys manual motor controllers are designed to control and protect motors. These circuit breakers are connected by screw clamp terminals to ensure a secure, permanent, and durable clamping that is resistant to harsh environments, vibration, and impact and is even more effective when conductors without cable ends are used.

Motor protection is provided by the thermal-magnetic protection elements incorporated in the motor circuit breaker. As per IEC 60947-4-1 standards, the magnetic elements (short-circuit protection) have a non-adjustable tripping threshold which is equal to about 13 times the maximum setting current of the thermal trips. The thermal elements (overload protection) include automatic compensation for ambient temperature variations. The rated operational current of the motor is displayed by means of a graduated knob. Easy TeSys manual motor controllers are easily mounted on din rail or directly to the panel.

Features
  • Compact 45 mm width
  • Adjustment motor full-load amp (FLA) dial setting (IR)
  • Start/stop pushbutton control
  • Test button
  • Ambient compensated
  • Magnetic protection at 13 times the maximum dial setting
  • Scannable QR code for easy access to documentation
  • Panel/DIN rail mount
  • Sealable settings cover
  • IP20 finger-safe
  • Includes marking plate
  • Screw clamp terminal connection
  • Attaches Easy TeSys DPE three-pole contactor with accessory
  • Trusted global brand
Applications
  • Motor controls
  • Motor protection
  • Motor disconnect applications
  • Group motor applications
2022-06-27 תאריך הפרסום