Easy TeSys Thermal Overload Relays
Schneider Electric's thermal overload relays feature a screw clamp terminal connection
Schneider Electric's Easy TeSys DPER thermal overload relays, together with Easy TeSys three-pole DPE contactors and Easy TeSys GP2E manual motor starters, are designed to switch and protect the most common motor applications and are UL approved.
Easy TeSys DPER thermal overload relays are designed to protect AC circuits and motors against overloads, phasefailures, long starting times, and prolonged stalled rotor conditions. The thermal relay permanently controls the current driven by the motor. When this current exceeds the setting, its auxiliary contacts will change state causing the motor to stop.
The DPER Easy TeSys three-pole thermal overload relays are supplied with the selector in the manual position, protected by a cover. Deliberate action is required to move the selector into the automatic position. Schneider Electric's motor control helps keep conveyors, HVAC, refrigeration, packaging, bottling, furnaces, and other types of equipment turning with reliable motor control.
- Compact 45 mm width
- Adjustment motor full-load amp (FLA) dial setting (IR)
- Ambient compensated
- Manual or automatic reset
- Test, reset, and stop buttons
- Trip indicator
- Sealable settings cover
- Panel/din rail mount using accessory
- IP20 finger-safe
- Screw clamp terminal connection
- Direct mount to Easy TeSys DPE three-pole contactor
- Trusted global brand
- Motor overload protection
- Conveyors
- HVAC
- Refrigeration
- Packaging
- Bottling
- Furnaces
Accessories
| תמונה | מק"ט יצרן | תיאור | לשימוש עם / מוצרים קשורים | כמות זמינה | מחיר | הצגת הפרטים | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LAD9R1 | REVERSING KIT FOR CONTACTORS UP | סדרה Multiple | מיידית - 248 | $98.51 | הצגת הפרטים | |
![]() | ![]() | LAD7B106 | TERMINAL BLOCK MOUNTING FOR THER | סדרות 01LRD, 01D3LR | מיידית - 64 | $26.69 | הצגת הפרטים |