Harmony ST6 HMI Displays

Schneider Electric's Harmony ST6 HMI delivers an intuitive user experience utilizing the latest software and visualization innovations

Image of Schneider's Harmony ST6 HMI DisplaysSchneider Electric's Harmony ST6 cost-effective, high-quality human-machine interface (HMI) panel screens feature good graphics and a stylish design. They are available in three models: basic HMI, basic web HMI, and basic modular HMI.

The basic HMI improves users' operation experience through an intuitive design powered by EcoStruxure™ Operator Terminal Expert software. It ranges from 4" to 15" in size.

The basic web HMI is a special version with a pre-installed browser. Harmony STW6 provides a ready-to-use and agnostic terminal able to visualize all devices with an HTML5 server. It ranges from 4" to 15" in size.

The basic modular HMI is a small screen version with a unique pushbutton 22 mm mounting system (the faceless version has DIN rail mounting). It ranges from 4" to 7" in size.

Features
  • High-resolution screen powered by EcoStruxure Operator Terminal Expert software with multi-screen and layout objects (dock panel) functions to combine more information in one page for easy operation
  • Tool-free fastener for fast and easy mounting
  • Ability to access all HTML5 servers with basic web HMI, Harmony STW6 version
  • Availability of web viewer function on Harmony HMIST6 and HMISTM6 versions that allows remote visualization of the HMI application on PCs/tablets/smartphones
  • Basic HMI, Harmony ST6, and STM6 with an excellent user interface for multi-device connection: 2x Ethernet ports with dual IP, 2x COM (except 4” model)/USB host and device
  • Basic web HMI, Harmony STW6 with 2 x Ethernet ports with one IP address for daisy chain connection (except 4'' model)
  • Enhanced cybersecurity from application to firmware level
  • EcoStruxure secure connect advisor pre-installed on Harmony HMIST6 and HMISTM6 versions for secure remote maintenance of HMI and connected devices
Applications
  • Food and beverage
  • Packaging
  • HVAC
  • Maintenance

Harmony ST6 HMI Displays

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TOUCH PANEL SCREEN, HARMONY ST6HMISTW6700TOUCH PANEL SCREEN, HARMONY ST6מיידית - 2$7,912.37הצגת הפרטים
EXTENSION CABLE, HARMONY ST6, USHMIZSUSBB2EXTENSION CABLE, HARMONY ST6, USמיידית - 0See Page for Pricingהצגת הפרטים
2023-02-27 תאריך הפרסום