Harmony XB4 Metal Pushbuttons
Schneider Electric’s Ø 22 mm metal pushbuttons and switches feature markings, illuminated pushbuttons, and pilot lights caps
Schneider Electric’s modular range of Ø 22 mm metal control and signaling units combines the simplicity of installation, modern standard and flush-mounted design, flexibility, and robustness with a high level of customization to meet most industrial applications. Harmony delivers an innovative and ergonomic design that improves the reliability of panels, machines, and processes.
- Flush-mounting solution: Built-in flush pushbuttons and flush mounting kit accessories
- Define style with powerful customization options:
- Pushbuttons with markings, illuminated pushbuttons, and pilot lights caps
- Markings on the bezel for all built-in flush products and accessories, like legend plates and legend panels
- Increase operational efficiency for easy location of emergency stops
- Conformity with IEC, UL, CSA, CCC EAC, and JIS standards, as well as CE marking and marine approvals
- Up to IP66, IP67, IP69, IP69K, and type NEMA 4X protection ratings
- Operating temperature: -40°C to +70°C
- Shock protection level up to IK06
- High vibration resistance with shake-proof terminal screws
- Large set of accessories to customize your panels
- Various types of connections: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- Wide choice of contact blocks for general purposes or specific applications (low current, standard, or high power switching)
- Material handling
- Consumer packaged goods
- Packaging
- Material working
Harmony XB4 Metal Pushbuttons
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZB4BA2TQ | CONFIG SW BODY PUSHBUT NON-ILLUM | מיידית - 83 | $32.10 | הצגת הפרטים |
![]() | ![]() | ZB4BD2TQ | CONFIG SW BODY SELECT NON-ILLUM | מיידית - 86 | $59.22 | הצגת הפרטים |