Harmony 22 mm XB5R/XB4R Wireless Push-Button Switches

Schneider Electric’s battery-free and wireless pushbuttons help to achieve greater productivity with greater freedom and mobility

Image of Schneider Electric's Harmony XB5R Pushbutton Switches Schneider Electric's range of XB5R/XB4R pushbutton switches are part of their Harmony range of products. Composed of a transmitter and a receiver, this system uses a 2.4 GHz radio transmission. Wireless technology helps achieve greater productivity by providing operators with greater freedom and mobility, allowing them to remotely control machines up to 25 m away in a metal cabinet. Like other Harmony products, these wireless, battery-free push button switches are well suited for industrial environments where added protection of people and machines is paramount.

When the operator pushes the button, mechanical energy is transformed into electrical energy, sending a one-time radio message to the receiver. This battery-free solution offers permanent availability and eliminates costly battery maintenance, recharging, and recycling. The ergonomic Harmony push button enclosures add the option of true remote control. They can be mounted on a forklift, the wall, or hung from a belt loop to keep the wireless technology with the operator.

Harmony XB5R plastic and XB4R metal pushbuttons offer easy and fast installation and are available in ready-to-use packages or as individual products for a customized solution.

As part of this range, Harmony Hub is an easy-to-install, non-intrusive wireless system that digitizes production lines and provides users with computed data to improve overall equipment efficiency (OEE).

Easily connect up to 60 different wireless devices, such as pushbuttons, limit switches, energy sensors, temperature and humidity sensors, and more.

When associated with the digital services of the EcoStruxure platform, users can benefit from other advanced services and make better and faster decisions with complete visibility of their operations and assets in the cloud.

Features
  • Compatible with the global leading Ø22 offers Harmony XB4-XB5
  • Wireless receivers with relay outputs or Modbus communication
  • Remote control stations
  • Relay antennas for large installations
  • Ready-to-use and configurable versions
  • Ability to connect to the EcoStruxure platform
  • Worldwide range of wireless pushbuttons using 2.4 GHz free radio frequency
  • Complete freedom to place or move the wireless pushbutton anywhere
  • More flexibility for lean manufacturing
  • Battery-less devices for no maintenance, no recharge, and no recycling
  • A non-intrusive wireless system for existing equipment
  • Collect physical signals from an operator interface or secondary sensing
  • Open and scalable system to enhance overall equipment efficiency
  • Exchange information with CMMS tools and operation management tools
  • Control up to 60 devices wirelessly
Applications
  • Conveying systems (automotive and logistic centers)
  • Bottle filling, palletizers, and wrapping machines (food and beverage)
  • Andon systems and team leader calls
  • Lighting and door opening
  • Monitoring industrial equipment
  • Calling for maintenance
  • Calling for environmental anomaly

Harmony XB5R Pushbutton Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HARMONY XB4, WIRELESS PUSH BUTTOXB4RFA02HARMONY XB4, WIRELESS PUSH BUTTOמיידית - 8$1,583.98הצגת הפרטים
WIRELESS AND BATTERY LESS HANDYZBRM22B0WIRELESS AND BATTERY LESS HANDYמיידית - 0$798.29הצגת הפרטים
WIRELESS AND BATTERY LESS HANDYZBRM22AB0WIRELESS AND BATTERY LESS HANDYמיידית - 0$1,158.39הצגת הפרטים
2024-07-30 עודכן
2023-08-02 תאריך הפרסום